¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.240 | $1.24 |
| Total Precio | $1.24 | ||
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $3.380 | $1.240 |
| 10+ | $2.530 | $1.240 |
| 25+ | $2.330 | $1.240 |
| 50+ | $2.210 | $1.240 |
| 100+ | $2.090 | $1.240 |
| 250+ | $1.990 | $1.240 |
| 500+ | $1.920 | $1.240 |
| 1000+ | $1.860 | $1.240 |
Información del producto
Resumen del producto
The MAX5380LEUK+T is a low cost, low power, 8bit DAC with 2-wire serial interface in 5 pin SOT-23 package. The MAX5380 has an internal +2V reference and operates from a +2.7V to +3.6V supply. The fast-mode I2C compatible serial interface allows communication at data rates up to 400Kbps minimizing board space and reducing interconnect complexity in many applications. The device is available with 0x60 factory preset address. It also include an output buffer, a low power shutdown mode and a power-on reset that ensures the DAC outputs are at zero when power is initially applied. In shutdown mode, supply current is reduced to less than 1μA and the output is pulled down to GND with a 10Kohm resistor. Typical applications include automatic tuning (VCO), power amplifier bias control, programmable threshold levels, automatic gain control and automatic offset adjustment.
- Less than ±1LSB max INL/DNL ensuring monotonic performance
- Operating temperature range from -40°C to 85°C
- Low glitch power-on reset to zero DAC output
- Buffered output drives resistive loads
- Low supply current is 230μA max
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
8
I2C
2.7V
2.7V to 3.6V
1Canales
Serial
5Pines
-40°C
Single 8-Bit Voltage Output DACs
MSL 1 - Unlimited
2 Wire, I2C, Serial
3.6V
2.7V to 3.6V
SOT-23
Voltaje
SOT-23
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto