2. Semiconductores en Circuitos Integrados (CI)
                                                                                                3. CIs de Administración de Energía - PMIC
                                                                                                4. Supervisores y Monitores
                                                                                                Imprimir página

                                                                                                MAX16020LTET+

                                                                                                MPU SUPERVISOR, 5.5V, TQFN-16

                                                                                                Fecha y lote

                                                                                                ANALOG DEVICES
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                ANALOG DEVICES MAX16020LTET+
                                                                                                FabricanteANALOG DEVICES
                                                                                                No. Parte FabricanteMAX16020LTET+
                                                                                                No. Parte Newark73Y2440
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                No. Parte FabricanteMAX16020LTET+
                                                                                                No. Parte Newark73Y2440
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Voltaje de Umbral de Reinicio – Mín.-
                                                                                                Voltaje de Umbral de Reinicio - Nom3.1V
                                                                                                No. de Voltajes Monitoreados1Supervisores
                                                                                                Tensión de Alimentación Mín.0V
                                                                                                Tensión de Alimentación Máx.5.5V
                                                                                                Tipo de Salida de ReinicioActive-Low, Push-Pull
                                                                                                Estuche / Paquete CITQFN
                                                                                                No. de Pines16Pines
                                                                                                IC, MontajeSurface Mount
                                                                                                Tiempo de Retardo215ms
                                                                                                Temperatura de Trabajo Mín.-40°C
                                                                                                Temperatura de Trabajo Máx.85°C
                                                                                                Rango de Producto-
                                                                                                Calificación-
                                                                                                Nivel de Sensibilidad a la Humedad (MSL)MSL 1 - Unlimited
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (04-Feb-2026)
                                                                                                Norma de Cualificación Automotriz-
                                                                                                Modelo de IC DigitalTQFN
                                                                                                Tensión Umbral4.684V

                                                                                                Resumen del producto

                                                                                                The MAX16020LTET+ is a low power μP supervisory circuit with battery backup circuit and chip enable gating in 16 pin TQFN package. It monitors power supplies and provides battery-backup control, chip enable (CE) gating to write protect memory in microprocessor (μP) based systems. This low power device improves system reliability by providing several supervisory functions in a small, single integrated solution. The MAX16020 performs four basic system functions such as it provides μP reset output during VCC supply power-up, power down and brownout conditions. It controls VCC to battery backup switching internally to maintain data or low power operation for memories, real time clocks (RTCs) and other digital logic when main power is removed. It also provides memory write protection through internal chip enable gating during brownout. The device operates from 1.53V to 5.5V supply voltage and offers fixed reset threshold of 4.684V for monitoring 5V, 3.3V, 3V, 2.5V and 1.8V systems.

                                                                                                • Operating voltage range from 0V to 5.5V
                                                                                                • Operating temperature range from -40°C to 85°C
                                                                                                • Supply current of 3.4μA (VCC = 5.5V, VCC > VTH) and supply current of 0.25μA in battery backup mode
                                                                                                • Reset timeout period of 215ms and watchdog timeout period of 1.235s
                                                                                                • Battery freshness seal
                                                                                                • Onboard gating of CE signals, 1.5ns propagation delay
                                                                                                • Active-low, push-pull reset output and debounced manual reset input
                                                                                                • Power fail comparator and low line indicator for monitoring voltages down to 0.6V
                                                                                                • Battery-on, battery-OK and battery test indicators
                                                                                                • UL certified to conform to IEC 60950-1 standard

                                                                                                Aplicaciones

                                                                                                Monitorización de Sistemas, Industrial, Electrónica de Consumo, Dispositivos Portátiles

                                                                                                Advertencias

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Especificaciones técnicas

                                                                                                Voltaje de Umbral de Reinicio – Mín.

                                                                                                -

                                                                                                No. de Voltajes Monitoreados

                                                                                                1Supervisores

                                                                                                Tensión de Alimentación Máx.

                                                                                                5.5V

                                                                                                Estuche / Paquete CI

                                                                                                TQFN

                                                                                                IC, Montaje

                                                                                                Surface Mount

                                                                                                Temperatura de Trabajo Mín.

                                                                                                -40°C

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Nivel de Sensibilidad a la Humedad (MSL)

                                                                                                MSL 1 - Unlimited

                                                                                                Norma de Cualificación Automotriz

                                                                                                -

                                                                                                Tensión Umbral

                                                                                                4.684V

                                                                                                Voltaje de Umbral de Reinicio - Nom

                                                                                                3.1V

                                                                                                Tensión de Alimentación Mín.

                                                                                                0V

                                                                                                Tipo de Salida de Reinicio

                                                                                                Active-Low, Push-Pull

                                                                                                No. de Pines

                                                                                                16Pines

                                                                                                Tiempo de Retardo

                                                                                                215ms

                                                                                                Temperatura de Trabajo Máx.

                                                                                                85°C

                                                                                                Calificación

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Modelo de IC Digital

                                                                                                TQFN

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (04-Feb-2026)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Trazabilidad del producto