¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.651 | $0.65 |
| Total Precio | $0.65 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.651 |
| 25+ | $0.581 |
| 50+ | $0.561 |
| 100+ | $0.541 |
Información del producto
Resumen del producto
MCP601T-I/OT is a low-power, single-supply CMOS single operational amplifier. This op-amp utilizes an advanced CMOS technology that provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. In addition, the common mode input voltage range goes 0.3V below ground, making this amplifier ideal for single-supply operation. This device is appropriate for low-power, battery operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth or for anti-aliasing filters by virtue of their low input bias current. Typical applications include portable equipment, A/D converter driver, photodiode Pre-amp, analogue filters, data acquisition, notebooks and PDAs, and sensor interface.
- Rail-to-rail output, input range includes ground, unity-gain stable
- Gain bandwidth product is 2.8MHz typ (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 230µA typ (IO = 0, TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Power supply rejection is 88dB typ (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Common mode rejection ratio is 90dB typ (VDD = 5.0V, VCM = -0.3V to 3.8V, TA = +25°C)
- Input offset voltage range from -2 to +2mV (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Supply voltage range from 2.7 to 6.0V (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Slew rate is 2.3V/µs typ (G = +1 V/V, TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- 4.5µs settling time (0.01%) typ (G = +1 V/V, 3.8V step, TA = +25°C, VDD = +2.7 to +5.5V, VSS = GND)
- 5 pin SOT-23 package, industrial operating temperature range from -40 to 85°C
Aplicaciones
Dispositivos Portátiles, Test y Medida, Procesado de Señal, Electrónica de Consumo, Instrumentación y Medida, Automoción
Advertencias
ESD sensitive device, take proper precaution while handling the device.
Especificaciones técnicas
1Canales
2.3
SOT-23
Baja Potencia
700
Surface Mount
85
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
1 Amplificador
2.8
2.7V to 5.5V
5Pines
Salida Riel a Riel
1
-40
-
MSL 1 - Unlimited
SOT-23
2.8
2.3
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto