2. Seguridad
                                                                                                3. Seguridad - Control de Acceso con Alarma
                                                                                                4. Cerraduras y Accesorios
                                                                                                5. Cerraduras Electrónicas
                                                                                                Imprimir página

                                                                                                LNB-12

                                                                                                Lock N a Box Magnetic Door Access Control System 1200LB Holding Capacity

                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                ALARM CONTROLS LNB-12
                                                                                                ALARM CONTROLS LNB-12
                                                                                                ALARM CONTROLS LNB-12
                                                                                                ALARM CONTROLS LNB-12
                                                                                                ALARM CONTROLS LNB-12
                                                                                                ALARM CONTROLS LNB-12
                                                                                                FabricanteALARM CONTROLS
                                                                                                No. Parte FabricanteLNB-12
                                                                                                No. Parte Newark80R3690
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                FabricanteALARM CONTROLS
                                                                                                No. Parte FabricanteLNB-12
                                                                                                No. Parte Newark80R3690
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                Ideal for indoor or outdoor use in any commercial environment, this access control system consists of a 1200lb electromagnetic lock, backlit digital keypad, push to exit button, and a 24V power supply.

                                                                                                • This access control system consists of a 600lb electromagnetic lock, backlit digital keypad, push to exit button, and a 24V power supply. Electromagnetic lock
                                                                                                • 1200 Pound Single Magnetic Lock
                                                                                                • U.L. And Canadian U.L. Listed, Listing Number R16756
                                                                                                • 1200 Pound Minimum Holding Force
                                                                                                • E-Z Mount System, No Special Tools Required
                                                                                                • Magnet Size: 10-1/2" L X 2-7/8" H X 1-1/2" W
                                                                                                • Armature Size: 7-3/8" L X 2-3/8" W X 9/16" D
                                                                                                • 12 Or 24 Vdc, Jumper Selectable
                                                                                                • Low Current Draw: 400ma.@12vdc, 200ma.@24vdc
                                                                                                • Built-In Arc Suppression
                                                                                                • Instant Release, No Hysteresis
                                                                                                • E-Z Mount System, No Special Tool Required
                                                                                                • Can Be Used With Any Access Control System
                                                                                                • Non-Aluminum Parts Are Plated To Resist Corrosion
                                                                                                • Clear Anodized Finish
                                                                                                • Lifetime Warranty Push to exit button
                                                                                                • Green 2 Inch Square Pushbutton
                                                                                                • Labeled Push To Exit
                                                                                                • Momentary Action Switch
                                                                                                • S.P.D.T. Contacts Rated 10a. @ 35 Vdc Or 120 Vac

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65