ALPHAWIRE
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
                                                                                                2. Seguridad y Audio Visual
                                                                                                3. Equipos y Accesorios de Audiovisuales
                                                                                                4. Controles Remotos y Accesorios
                                                                                                Imprimir página

                                                                                                50-14042

                                                                                                Complete IR Remote Control Repeater Kit

                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                MCM CUSTOM AUDIO 50-14042
                                                                                                MCM CUSTOM AUDIO 50-14042
                                                                                                MCM CUSTOM AUDIO 50-14042
                                                                                                MCM CUSTOM AUDIO 50-14042
                                                                                                MCM CUSTOM AUDIO 50-14042
                                                                                                MCM CUSTOM AUDIO 50-14042
                                                                                                MCM CUSTOM AUDIO 50-14042
                                                                                                MCM CUSTOM AUDIO 50-14042
                                                                                                FabricanteMCM CUSTOM AUDIO
                                                                                                No. Parte Fabricante50-14042
                                                                                                No. Parte Newark42Y2508
                                                                                                Su número de pieza
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                FabricanteMCM CUSTOM AUDIO
                                                                                                No. Parte Fabricante50-14042
                                                                                                No. Parte Newark42Y2508
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                Complete IR Remote Control Repeater Kit Full kit includes everything you need to transmit an infrared signal to six components (expandable to eight) located behind closed doors or walls in an entertainment cabinet or equipment closet. It is also ideal for cable or satellite receivers that are installed behind flat panel televisions which are mounted to the wall.

                                                                                                • 25 ~ 60KHz system compatibility, works with virtually any IR device
                                                                                                • Infrared receiver target with 3' cable
                                                                                                • Four IR emitters, each with 10' cable for direct attachment to components
                                                                                                • Two IR blasters, each with 10' cable for installation inside cabinet
                                                                                                • Compact distribution block with mounting tabs
                                                                                                • IR feedback and power status LEDs
                                                                                                • Required power: 12V, 500mA, AC adapter is included

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65