Información del producto
Resumen del producto
HDMI Wireless Matrix Extender Kit This HDMI wireless extender includes a transmitter unit and a receiver unit, which allows it to wirelessly extend an HDMI signal up to 160ft. Featuring strong anti-interference (5.8GHz signal operation) this wireless matrix extender not only supports point to point configurations, but also supports 1-to-2, 2-to-1, and 2-to-2 configurations (note: if using 2 transmitters side-by-side, they must have at least 3ft distance between them to eliminate signal interference between transmitters). This extender also features IR pass-back (frequency ranging 20~60KHz) for remote control of source devices from the receiver side. With both panel button control and IR control, channel setting easy. Excellent solution for simultaneously transmitting one or more HDMI source signals to one or more screens over a long distance without running wires. Perfect for applications like conference rooms, home entertainment and education. Additional receiving units available: Here
- Smart, small-footprint design
- Resolutions up to 1080p full HD.
- Strong anti-interference, 5.8GHz operating frequency
- Supports point to point configuration; (1 to 2, 2 to 1, or 2 to 2) configuration.
- Support IR passback with 20-60KHz frequency.
- Supports button control to set channels, and IR contoller to switch and choose input sources from receiver side.
- 160ft transmission range
- HDMI compliance: HDMI 1.3
- HDCP compliance: HDCP 1.2
- HDMI resolution supported: 480i@60Hz, 480P@60hz, 576i@60hz, 576p@60hz, 720p@50/60hz, 1080i@50/60hz, 1080P@60hz
- Supported audio formats: L/R Stereo Audio
- Maximum transfer rate: 10.2Gbps
- IR remote control: IR passback within 20-60KHz frequency range
- Wireless transmission method: 5.8G Wireless transmission
- Wireless transmission distance: 160ft
- Latency: =200 ms
- Power Supply: DC5V/2A (included)
- Power Consumption: TX
Especificaciones técnicas
-
No SVHC (25-Jun-2025)
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto