2. Seguridad y Audio Visual
                                                                                                3. Audio Pro
                                                                                                4. Bocinas - 100 Volts
                                                                                                Imprimir página

                                                                                                SM82T-B

                                                                                                Bocina, A Prueba de Intemperie, Montaje Superficial, 60 W, Sensibilidad de 92dB, 16.5" x 9" x 8.5"

                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                ATLAS SOUND SM82T-B
                                                                                                ATLAS SOUND SM82T-B
                                                                                                ATLAS SOUND SM82T-B
                                                                                                FabricanteATLAS SOUND
                                                                                                No. Parte FabricanteSM82T-B
                                                                                                No. Parte Newark58AC4088
                                                                                                Rango de ProductoStrategy SM Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 3 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$622.910
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $622.91
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                FabricanteATLAS SOUND
                                                                                                No. Parte FabricanteSM82T-B
                                                                                                No. Parte Newark58AC4088
                                                                                                Rango de ProductoStrategy SM Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tomas de Potencia del Transformador0.94, 1.9, 3.8, 7.5, 15, 30, 60W @ 70.7V
                                                                                                Respuesta en Frecuencia Mínima65Hz
                                                                                                Respuesta en Frecuencia Máxima20kHz
                                                                                                Altura Externa419mm
                                                                                                Anchura Externa230mm
                                                                                                Profundidad Externa214mm
                                                                                                Rango de ProductoStrategy SM Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                Environment-resistant SM Series speaker systems offer quality sound reproduction and contemporary styling in a compact enclosure. System components consist of a highly efficient woofer section and 1" exit high frequency compression driver. Vocal and musical clarity is optimized by the mathematically conceived, advanced design of the AtlasIED TRX Control WaveGuide high frequency director. This design provides smooth, even sound coverage (65°H x 65°V). The high frequency section is symmetrical, for equal coverage in both vertical and horizontal cabinet mounting positions. High frequency component protection is provided by the AtlasIED PolyGuard protection circuit. The SM82T includes an internally mounted 60-watt 70.7V/100V line matching transformer with 8Ω bypass and screwdriver adjustable tap selection for use in distributed sound applications. To withstand the harshest environments, the new Strategy Series SM82T surface mount speakers are constructed of weather resistant materials: UV-resistant, talc impregnated, polypropylene injection molded cabinets; polypropylene woofer cones; powder coated aluminum grilles and all brass hardware.

                                                                                                • 1" Exit titanium high frequency compression driver
                                                                                                • All ¼"-20 hardware inserts allow easy integration of "off-the-shelf" security hardware
                                                                                                • Atlas Sound TRX WAVEGUIDE™- a constant directivity style high frequency wave guide system provides accurate, even high frequency coverage
                                                                                                • Compact, 2-way Loudspeaker Systems for Exceptional Performance in Music and Sound Reinforcement Systems
                                                                                                • Conforms to 100HR Salt Spray Test per ASTM B117
                                                                                                • Highly efficient 8" HYCONET treated woofer
                                                                                                • POLYGUARD™ High Frequency Circuit diverts damaging transient signals to protect the tweeter
                                                                                                • Screwdriver adjustable 60 Watt 70.7V/100V transformer for distributed sound applications with 8Ω bypass
                                                                                                • Weather-resistant construction for year-round indoor or outdoor use:
                                                                                                • UV-resistant, talc impregnated, polypropylene, injection molded enclosure, powder coated aluminum grilles all brass
                                                                                                • Hardware inserts color matched heavy-duty zinc chromate plated and powder coated "C" bracket (included)
                                                                                                • OMNIMOUNT™ compatible
                                                                                                • Speaker Type: Surface Mount
                                                                                                • Sensitivity: 92dB
                                                                                                • Power Taps: 1.9, 3.8, 7.5, 15, 30, 60 & 8Ω bypass
                                                                                                • Height: 16 1/2" (41.9 cm)
                                                                                                • Width: 9 1/16" (23.0 cm)
                                                                                                • Depth: 8 7/16 (21.4 cm)
                                                                                                • Shipping Weight: 20.00 lbs (9.07 kgs)

                                                                                                Especificaciones técnicas

                                                                                                Tomas de Potencia del Transformador

                                                                                                0.94, 1.9, 3.8, 7.5, 15, 30, 60W @ 70.7V

                                                                                                Respuesta en Frecuencia Máxima

                                                                                                20kHz

                                                                                                Anchura Externa

                                                                                                230mm

                                                                                                Rango de Producto

                                                                                                Strategy SM Series

                                                                                                Respuesta en Frecuencia Mínima

                                                                                                65Hz

                                                                                                Altura Externa

                                                                                                419mm

                                                                                                Profundidad Externa

                                                                                                214mm

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto