2. Seguridad y Audio Visual
                                                                                                3. Audio Pro
                                                                                                4. Amplificadores
                                                                                                Imprimir página

                                                                                                SLA40

                                                                                                Stereo Amplifier, Compact, 20W, RMS, 2 Channel

                                                                                                STELLAR LABS
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                STELLAR LABS SLA40
                                                                                                STELLAR LABS SLA40
                                                                                                STELLAR LABS SLA40
                                                                                                STELLAR LABS SLA40
                                                                                                STELLAR LABS SLA40
                                                                                                FabricanteSTELLAR LABS
                                                                                                No. Parte FabricanteSLA40
                                                                                                No. Parte Newark80R6827
                                                                                                Su número de pieza
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                STELLAR LABS
                                                                                                FabricanteSTELLAR LABS
                                                                                                No. Parte FabricanteSLA40
                                                                                                No. Parte Newark80R6827
                                                                                                Rango de Producto-
                                                                                                Tipo de Conector-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                Compact 40W Amplifier with Microphone and Line Inputs Extremely small amplifier chassis is perfect for permanent installations. Typical applications include use with flat panel televisions to drive one or two pairs of ceiling or in-wall speakers, digital signage installations, kiosk, POS and similar retail environments. Highly efficient and rugged circuit design enable this amplifier to shine in continuous duty applications, with power left on indefinitely. 100% convection cooling means no noisy fans for totally quiet operation.

                                                                                                • 20W RMS stereo amplifier, bridgeable to 40W RMS mono
                                                                                                • Highly efficient design (85%)
                                                                                                • Extreme compact size
                                                                                                • Rugged steel housing
                                                                                                • Independent L
                                                                                                • Independent bass and treble control
                                                                                                • Switchable limiter
                                                                                                • RCA unbalanced line level inputs
                                                                                                • Detachable screw terminal balanced inputs, mic/line switchable
                                                                                                • Detachable screw terminal speaker outputs
                                                                                                • Attached brackets for easy wall mountingApplications:
                                                                                                • Installation behind flat panel monitors to power local speakers
                                                                                                • Kiosk and retail displays
                                                                                                • Powering additional zones on an existing distributed audio system
                                                                                                • Audio program material for digital signage installations
                                                                                                • Classroom installations, especially where video projectors are used
                                                                                                • Power Output: 20W x 2 Channels, both channels driven at 8ohms
                                                                                                • Frequency Response: 50Hz ~ 18KHz
                                                                                                • Total Harmonic Distortion (THD): 0.05%
                                                                                                • Power requirements: 24VDC, AC adaptor supplied
                                                                                                • Dimensions: 2 1
                                                                                                • Weight: 2 lb.

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Tipo de Conector

                                                                                                -

                                                                                                Documentos técnicos (1)

                                                                                                Operating Instructions EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65