2. Seguridad y Audio Visual
                                                                                                3. Audio Pro
                                                                                                4. Amplificadores
                                                                                                Imprimir página

                                                                                                987

                                                                                                Tarjeta de Desarrollo, Módulo Amplificador de Audio Clase D, Estéreo, 3.7W, Compatible Protoboard

                                                                                                ADAFRUIT
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                ADAFRUIT 987
                                                                                                FabricanteADAFRUIT
                                                                                                No. Parte Fabricante987
                                                                                                No. Parte Newark98Y0255
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 4 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$8.770
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $8.77
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                ADAFRUIT
                                                                                                FabricanteADAFRUIT
                                                                                                No. Parte Fabricante987
                                                                                                No. Parte Newark98Y0255
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Rango de Producto-
                                                                                                Tipo de Conector-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                This incredibly small stereo amplifier is surprisingly powerful - able to deliver 2 x 3. 7W channels into 3 ohm impedance speakers. Inside the miniature chip is a class D controller, able to run from 2. 7V-5. 5VDC. Since the amp is a class D, its incredibly efficient (over 90% efficient when driving an 8Ω speaker at over a Watt) - making it perfect for portable and battery-powered projects. It has built in thermal and over-current protection but we could barely tell it got hot. This board is a welcome upgrade to basic “LM386” amps! Comes with a fully assembled and tested breakout board with 1. 0uF input capacitors. We also include header to plug it into a breadBoard, 3. 5mm screw-terminal blocks so you can easily attach/detach your speakers, and a 2x4 header + jumper to change the amplifier gain on the fly. You will be ready to rock in 15 minutes! Speakers are not included, use any 3ohm or greater impedance speakers.

                                                                                                • Output Power: 3. 7W at 3O, 10% THD, 1. 7W at 8Ω, 10% THD, with 5V Supply
                                                                                                • Passes EMI limit unfiltered with up to 12 inches (30 cm) of speaker cable
                                                                                                • High 83dB PSRR at 217Hz
                                                                                                • Spread-Spectrum Modulation and Active Emissions Limiting
                                                                                                • Five pin-selectable gains: 6dB, 9dB, 12dB, 15dB and 18dB.
                                                                                                • Excellent click-and-pop suppression
                                                                                                • Thermal and short-circuit/over-current protection
                                                                                                • Low current draw: 2mA quiescent and 10uA in shutdown mode

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Tipo de Conector

                                                                                                -

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto