¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $86.050 | $24.440 |
Información del producto
Resumen del producto
HD Scouting Camera with No-Glo Night Vision Capture wildlife or intruders in high-def with this camouflaged, weatherproof, scouting/observation camera. This camera features 38pcs of no-glow" IR LEDs with an illumination range of 60ft and a very fast trigger time (<lt/>1.0sec). The maximum still image resolution is 12MP and it can support up to a 32G SD card (not included) for a considerable amount of recorded footage. Stand-by times can reach up to 12 months on just eight AA batteries.
- HD 720p recording and playback
- 5MP image sensor with 12MP max still frame
- 38pcs IR night time "no-glow" LEDs
- IR LED Illumination Distance: 60ft max
- Time lapse function (5~600 seconds; programmable)
- IP66 weatherproof housing with 1.5" B&W LCD" menu" display
- Built-in audio pick-up mic <lt/>html<gt/>
- <lt/>head<gt/>
- <lt/>title<gt/><lt/>/title<gt/>
- <lt/>/head<gt/>
- <lt/>body<gt/>
- <lt/>/body<gt/><lt/>/html<gt/> Package contents:
- 1 x IR Trail Camera
- 1 x Instruction Manual
- 1 x Strap
- 1 x USB Cable
- Note: Batteries not included (requires 8 x"AA")
Contenido
x1 Hunting Camera; x1 Instruction Manual; 1x USB Cable; x1 Mounting Strap
Advertencias
Please avoid the laser beam point to your eyes
Notas
Power: x8 AA size alkaline Batteries; External power: DC 12 Volts battery pack or power adaptor (not included)
Especificaciones técnicas
-
12
-
Serie Hunting Camera
720 p
0
20
No SVHC (07-Jul-2017)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto