Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $25.500 |
Información del producto
Resumen del producto
The ELK-960 Delay Timer is an economical and flexible solution for many general-purpose time delay applications. The unit can be configured for use on either 12V or 24V systems, with positive or negative trigger logic. Trigger voltage can be as low as 4V, making the ELK-960 compatible with 5V logic outputs. Set-up is quick and easy with thumbwheel adjustment between 1 and 60 seconds. A quick jumper setting converts the time from seconds to minutes. The timer can be configured to activate once for each trigger (one-shot mode), or pulse as soon as power is applied (repeat mode). Relay can be configured to be normally on or normally off.
- Time settings: 1 sec~60 min
- Relay contact rating: 7A @ 30VDC
- Trigger voltage: 4~27VDC
- Input trigger current: 1.2mA
- Current draw with relay on: 40mA
- Size: 3" (W) x 2.2" (H) x 1" (D) (fits std. snap track)
- 12V setting: Nominal operating voltage: 9~15VDC
- 24V setting: Nominal operating voltage: 21~27VDC.
Especificaciones técnicas
Temporizador de Retardo
No SVHC (10-Jun-2022)
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto