2. Relevadores e Interruptores (Switch)
                                                                                                  3. Relevadores
                                                                                                  4. Relevadores de Estado Sólido y Contactores
                                                                                                  5. Relevadores de Estado Sólido
                                                                                                  Imprimir página

                                                                                                  6340AXXMDS-DC3

                                                                                                  Relevador de Estado Sólido, SPST-NO, 40 A, 200 VDC, Montaje en Panel, Tornillo, Interruptor DC

                                                                                                  SCHNEIDER ELECTRIC/LEGACY RELAY
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  SCHNEIDER ELECTRIC/LEGACY RELAY 6340AXXMDS-DC3
                                                                                                  FabricanteSCHNEIDER ELECTRIC/LEGACY RELAY
                                                                                                  No. Parte Fabricante6340AXXMDS-DC3
                                                                                                  No. Parte Newark17M8254
                                                                                                  Rango de ProductoSerie MAGNECRAFT 6000
                                                                                                  Su número de pieza
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Ver todos los documentos técnicos
                                                                                                  No está disponible

                                                                                                  Información del producto

                                                                                                  SCHNEIDER ELECTRIC/LEGACY RELAY
                                                                                                  FabricanteSCHNEIDER ELECTRIC/LEGACY RELAY
                                                                                                  No. Parte Fabricante6340AXXMDS-DC3
                                                                                                  No. Parte Newark17M8254
                                                                                                  Rango de ProductoSerie MAGNECRAFT 6000
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Contacto, ConfiguraciónSPST-NO
                                                                                                  Corriente de Carga40A
                                                                                                  Voltaje de Operación Máx.200VDC
                                                                                                  Relé, MontajeMontaje en Panel
                                                                                                  Relé, TerminalesTornillo
                                                                                                  Modo de ConmutaciónInterruptor DC
                                                                                                  Tensión Mín de Operación3VDC
                                                                                                  Tensión de Control Mín3.5VDC
                                                                                                  Tensión de Control Máx.32VDC
                                                                                                  Rango de ProductoSerie MAGNECRAFT 6000
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                  Resumen del producto

                                                                                                  The 6340AXXMDS-DC3 is a Magnecraft® panel mount Solid State Relay offer an energy-efficient, current switching alternative to standard electromechanical relays. Advantages include longer life cycles and less energy consumption. It provides isolation between input and output circuits. A SSR (solid state relay) can perform many tasks that an EMR (electromechanical relay) can perform. The SSR differs in that it has no moving mechanical parts within it. It is essentially an electronic device that relies on the electrical, magnetic and optical properties of semiconductors and electrical components to achieve its isolation and relay switching function. It is suitable for applications that have high cycle rates and require reliable and silent operations.

                                                                                                  • MOSFET switching device
                                                                                                  • DC switching
                                                                                                  • Green LED input
                                                                                                  • Solid state circuitry
                                                                                                  • Optically coupled circuit
                                                                                                  • Fingersafe® terminals
                                                                                                  • Helps protect the relay’s internal circuit from high voltage transients
                                                                                                  • Helps prevent an operator from touching live circuits
                                                                                                  • 1mA Maximum off state leakage current
                                                                                                  • 2.83VDC RMS Maximum on state voltage drop
                                                                                                  • 1kΩ Nominal input impedance
                                                                                                  • 10mA Typical input current
                                                                                                  • IP20 Protection rating

                                                                                                  Especificaciones técnicas

                                                                                                  Contacto, Configuración

                                                                                                  SPST-NO

                                                                                                  Voltaje de Operación Máx.

                                                                                                  200VDC

                                                                                                  Relé, Terminales

                                                                                                  Tornillo

                                                                                                  Tensión Mín de Operación

                                                                                                  3VDC

                                                                                                  Tensión de Control Máx.

                                                                                                  32VDC

                                                                                                  Sustancia Extremadamente Preocupante (SVHC)

                                                                                                  To Be Advised

                                                                                                  Corriente de Carga

                                                                                                  40A

                                                                                                  Relé, Montaje

                                                                                                  Montaje en Panel

                                                                                                  Modo de Conmutación

                                                                                                  Interruptor DC

                                                                                                  Tensión de Control Mín

                                                                                                  3.5VDC

                                                                                                  Rango de Producto

                                                                                                  Serie MAGNECRAFT 6000

                                                                                                  Documentos técnicos (4)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Certificate of Conformity EN

                                                                                                  EOL Notices EN

                                                                                                  Legislación y medioambiente

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme a RoHS:Y-Ex

                                                                                                  RoHS

                                                                                                  Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                  RoHS

                                                                                                  Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                  Descargue el certificado de cumplimiento del producto

                                                                                                  Certificado de conformidad del producto

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Servicio al cliente
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Enviar comentarios
                                                                                                  Hablar con un representante
                                                                                                  Enlaces rápidos
                                                                                                  Realizar un seguimiento de mi pedido
                                                                                                  Perguntas frequentes
                                                                                                  Información de entrega
                                                                                                  Return a Product
                                                                                                  Nuestra empresa
                                                                                                  Acerca de nosotros
                                                                                                  Política de calidad
                                                                                                  Profesionales
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Conviértase en un miembro privilegiado de Newark

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Términos de acceso
                                                                                                  Términos de uso de la API
                                                                                                  Avisos de derechos de autor y legal
                                                                                                  Términos y condiciones
                                                                                                  Mapa del sitio
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.