0
0 elementos$0.00

Convertidores CD / CD Agujero Pasante Aislados :

37 productos encontrados

All Filters

(1 Applied)

Expand Filters
Comparar
No. De parte del fabricante
Código de Orden
Fabricante / Descripción
Disponibilidad
Precio para
Precio
Quantity
Aplicaciones de Fuentes de Alimentación
Tipo de Conversor CC / CC
Relación de Entrada
Potencia de Salida Máx.
No. de Salidas
Voltaje de Salida - Salida 1
Corriente de Salida - Salida 1
Regulación de Salida
Voltaje de Aislamiento
Voltaje de Entrada CD Nominal
Tipo de Salida de Conversor CC / CC
Anchura
Altura
Profundidad
Tensión de Entrada DC Mín.
Tensión de Entrada DC Máx.
Rango de Producto
50AC9615

RoHS

Cada
1+$370.360
10+$347.330
25+$336.690
50+$326.060
100+$313.660
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
50AC9614

RoHS

Cada
1+$370.360
10+$347.330
25+$336.690
50+$326.060
100+$313.660
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
50AC9613

RoHS

Cada
1+$370.360
10+$347.330
25+$336.690
50+$326.060
100+$313.660
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
38AH5881

RoHS

Cada
1+$281.430
10+$263.920
25+$255.840
50+$247.770
100+$238.340
ITE
Half Brick
2:1
300W
1 Output
28V
10.7A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
38AH5875

RoHS

Cada
1+$188.970
5+$184.120
10+$179.270
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
38AH5882

RoHS

Cada
1+$281.430
10+$263.920
25+$255.840
50+$247.770
100+$238.340
ITE
Half Brick
2:1
300W
1 Output
48V
6.25A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
38AH5877

RoHS

Cada
1+$225.830
10+$211.720
25+$199.620
50+$193.570
100+$187.520
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
38AH5880

RoHS

Cada
1+$252.390
5+$245.910
ITE
Half Brick
2:1
300W
1 Output
24V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
38AH5879

RoHS

Cada
1+$281.430
10+$263.920
25+$255.840
50+$247.770
100+$238.340
ITE
Half Brick
2:1
300W
1 Output
12V
25A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
38AH5878

RoHS

Cada
1+$225.830
10+$211.720
25+$199.620
50+$193.570
100+$187.520
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
38AH5876

RoHS

Cada
1+$225.830
10+$211.720
25+$199.620
50+$193.570
100+$187.520
ITE
Quarter Brick
2:1
150W
1 Output
24V
6.3A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
38AH5874

RoHS

Cada
1+$225.830
10+$211.720
25+$199.620
50+$193.570
100+$187.520
ITE
Quarter Brick
2:1
150W
1 Output
12V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
66AJ7741

RoHS

Cada
1+$182.760
10+$171.340
25+$161.550
50+$156.650
100+$151.760
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
66AJ7742

RoHS

Cada
1+$182.760
10+$171.340
25+$161.550
50+$156.650
100+$151.760
-
Quarter Brick
2.5:1
75W
1 Output
12V
6.25A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
66AJ7745

RoHS

Cada
1+$182.760
10+$171.340
25+$161.550
50+$156.650
100+$151.760
-
Quarter Brick
2.5:1
75W
1 Output
48V
1.56A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
66AJ7743

RoHS

Cada
1+$182.760
10+$171.340
25+$161.550
50+$156.650
100+$151.760
-
Quarter Brick
2.5:1
75W
1 Output
15V
5A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
66AJ7744

RoHS

Cada
1+$182.760
10+$171.340
25+$161.550
50+$156.650
100+$151.760
-
Quarter Brick
2.5:1
75W
1 Output
24V
3.12A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
13AM6496

RoHS

Cada
1+$362.520
5+$350.270
10+$343.260
ITE
-
2:1
300W
1 Output
24V
12.5A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
13AM6498

RoHS

Cada
1+$362.520
5+$350.270
10+$343.260
ITE
-
2:1
300W
1 Output
24V
12.5A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
13AM6501

RoHS

Cada
1+$937.140
2+$890.300
5+$855.430
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
13AM6502

RoHS

Cada
1+$362.520
5+$350.270
10+$343.260
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
13AM6508

RoHS

Cada
1+$385.970
5+$373.540
10+$366.070
ITE
-
2:1
300W
1 Output
5V
60A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
13AM6511

RoHS

Cada
1+$937.140
2+$890.300
5+$855.430
ITE
-
2:1
300W
1 Output
5V
60A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
13AM6497

RoHS

Cada
1+$937.140
2+$890.300
5+$855.430
ITE
-
2:1
300W
1 Output
24V
12.5A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
13AM6500

RoHS

Cada
1+$362.520
5+$350.270
10+$343.260
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
1-25 de 37 artículos
de 2 páginas

Proveedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER