0
0 elementos$0.00

Convertidores CD / CD Agujero Pasante Aislados :

67 productos encontrados

All Filters

(1 Applied)

Expand Filters
Comparar
No. De parte del fabricante
Código de Orden
Fabricante / Descripción
Disponibilidad
Precio para
Precio
Quantity
Aplicaciones de Fuentes de Alimentación
Tipo de Conversor CC / CC
Relación de Entrada
Potencia de Salida Máx.
No. de Salidas
Voltaje de Salida - Salida 1
Corriente de Salida - Salida 1
Voltaje de Salida - Salida 2
Corriente de Salida - Salida 2
Regulación de Salida
Voltaje de Aislamiento
Voltaje de Entrada CD Nominal
Tipo de Salida de Conversor CC / CC
Anchura
Altura
Profundidad
Tensión de Entrada DC Mín.
Tensión de Entrada DC Máx.
Rango de Producto
69AK0070

RoHS

Cada
1+$225.860
5+$201.930
10+$197.460
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0074

RoHS

Cada
1+$338.360
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.8A
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
69AK0068

RoHS

Cada
1+$236.560
5+$231.360
10+$226.150
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
69AK0071

RoHS

Cada
1+$222.630
5+$221.250
10+$219.870
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
83AK6053

RoHS

Cada
1+$101.510
5+$97.970
10+$96.010
25+$94.050
50+$92.090
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
5V
8A
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
83AK6054

RoHS

Cada
1+$137.490
5+$132.510
10+$129.860
25+$127.210
50+$124.560
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
12V
3.333A
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
69AK0073

RoHS

Cada
1+$277.180
5+$271.070
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
04AM2137

RoHS

Cada
1+$118.070
5+$116.500
10+$114.930
50+$114.560
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
24V
1.67A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 40UIR Series
87AK0609

RoHS

Cada
1+$88.850
5+$85.540
10+$82.250
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12V
833mA
-12VDC
833mA
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
18AM1809

RoHS

Cada
1+$176.600
5+$173.070
10+$169.540
25+$166.000
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
12V
12.5A
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB150W12 Series
87AK0600

RoHS

Cada
1+$83.370
5+$81.340
10+$79.300
50+$76.750
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
15V
1A
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
90AK4985

RoHS

Cada
1+$143.310
5+$141.830
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
50W
1 Output
24V
2.1A
-
-
-
3kV
72V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
PYQ50 Series
90AK4981

RoHS

Cada
1+$267.360
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.7A
-
-
-
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
PYH200 Series
18AM1810

RoHS

Cada
1+$176.600
5+$170.240
10+$163.880
25+$157.520
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
24V
6.25A
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB150W12 Series
90AK4984

RoHS

Cada
1+$227.580
5+$223.520
10+$219.450
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
50W
1 Output
12V
4.2A
-
-
-
3kV
72V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
PYQ50 Series
03AM8315

RoHS

Cada
1+$52.170
5+$51.150
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
24V
420mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
04AM2134

RoHS

Cada
1+$159.490
5+$141.630
10+$120.200
50+$118.120
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
5.1VDC
8A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 40UIR Series
04AM2135

RoHS

Cada
1+$101.910
5+$101.640
10+$101.380
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
12V
3.33A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 40UIR Series
87AK0603

RoHS

Cada
1+$93.770
5+$90.730
10+$89.460
50+$86.580
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
15V
500mA
-15VDC
500mA
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
87AK0607

RoHS

Cada
1+$91.500
5+$88.620
10+$85.730
50+$75.160
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15V
1.33A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
03AM8313

RoHS

Cada
1+$60.020
5+$59.580
10+$59.130
50+$54.800
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
12V
830mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
47AC9693

RoHS

Cada
1+$147.210
5+$143.410
10+$139.600
Railway
Quarter Brick
12:1
50W
1 Output
24V
2.1A
-
-
Regulated
3kV
72V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
14V
160V
RDF50 Series
82AH2207

RoHS

Cada
1+$177.250
Railway
Quarter Brick
12:1
40W
1 Output
5V
8A
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
14V
160V
TEP 40UIR Series
82AH2210

RoHS

Cada
1+$170.350
Railway
Quarter Brick
12:1
40W
1 Output
24V
1.67A
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
14V
160V
TEP 40UIR Series
82AH2211

RoHS

Cada
1+$177.250
Railway
Quarter Brick
12:1
40W
1 Output
48V
830mA
-
-
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
14V
160V
TEP 40UIR Series
1-25 de 67 artículos
de 3 páginas

Proveedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER