Convertidores CD / CD Agujero Pasante Aislados :
24 productos encontradosAll Filters
(1 Applied)
Expand Filters
Fabricante
(5)
(19)
Profundidad
=116.8mm
1
(21)
(1)
(2)
(1)
(16)
(36)
(1)
(1)
Aplicaciones de Fuentes de Alimentación
(19)
(5)
Tipo de Conversor CC / CC
(19)
(5)
Relación de Entrada
(12)
(7)
Potencia de Salida Máx.
(6)
(8)
(5)
(3)
(1)
(1)
No. de Salidas
(24)
Voltaje de Salida - Salida 1
(5)
(1)
(5)
(6)
(1)
(1)
(5)
Corriente de Salida - Salida 1
(1)
(2)
(2)
(1)
(2)
(1)
(1)
(3)
Regulación de Salida
(19)
Voltaje de Aislamiento
(11)
(8)
Embalaje
(24)
| Comparar | No. De parte del fabricante | Código de Orden | Fabricante / Descripción | Disponibilidad | Precio para | Precio | Quantity | Aplicaciones de Fuentes de Alimentación | Tipo de Conversor CC / CC | Relación de Entrada | Potencia de Salida Máx. | No. de Salidas | Voltaje de Salida - Salida 1 | Corriente de Salida - Salida 1 | Regulación de Salida | Voltaje de Aislamiento | Voltaje de Entrada CD Nominal | Tipo de Salida de Conversor CC / CC | Anchura | Altura | Profundidad | Tensión de Entrada DC Mín. | Tensión de Entrada DC Máx. | Rango de Producto |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Cada | 1+$365.260 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
32AK6344 RoHS | XP POWER | Cada | 1+$286.600 5+$281.680 | ITE | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 36V | QSB600 Series | ||||
80AK3451 RoHS | XP POWER | Cada | 1+$336.610 5+$327.940 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | ||||
36AJ4099 RoHS | XP POWER | Cada | 1+$336.610 5+$327.940 | ITE | Full Brick | 4:1 | 400W | 1 Output | 48V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | ||||
XP POWER | Cada | 1+$286.600 5+$279.230 | ITE | Full Brick | 2:1 | 600W | 1 Output | 32V | 19A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 36V | QSB600 Series | |||||
36AJ4100 RoHS | XP POWER | Cada | 1+$286.600 5+$281.680 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 36V | QSB600 Series | ||||
XP POWER | Cada | 1+$370.360 10+$347.330 25+$336.690 50+$326.060 100+$313.660 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
XP POWER | Cada | 1+$455.730 10+$427.380 25+$414.300 50+$401.220 100+$385.950 | ITE | Full Brick | 2:1 | 750W | 1 Output | 24V | 31.2A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
XP POWER | Cada | 1+$426.220 5+$415.210 | ITE | Full Brick | 2:1 | 750W | 1 Output | 28V | 26.7A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
XP POWER | Cada | 1+$370.360 10+$347.330 25+$336.690 50+$326.060 100+$313.660 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
XP POWER | Cada | 1+$455.730 10+$427.380 25+$414.300 50+$401.220 100+$385.950 | ITE | Full Brick | 2:1 | 750W | 1 Output | 48V | 15.6A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
XP POWER | Cada | 1+$370.360 10+$347.330 25+$336.690 50+$326.060 100+$313.660 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
XP POWER | Cada | 1+$336.610 5+$327.940 | ITE | Full Brick | 4:1 | 400W | 1 Output | 12V | 33.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | |||||
XP POWER | Cada | 1+$426.220 5+$415.210 | ITE | Full Brick | 2:1 | 750W | 1 Output | 12V | 62.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
36AJ4098 RoHS | XP POWER | Cada | 1+$336.610 5+$327.940 | ITE | Full Brick | 4:1 | 400W | 1 Output | 28V | 14.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | ||||
32AK6342 RoHS | XP POWER | Cada | 1+$336.610 5+$330.820 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | ||||
80AK3452 RoHS | XP POWER | Cada | 1+$286.600 5+$279.230 | ITE | Full Brick | 2:1 | 600W | 1 Output | 28V | 21.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 36V | QSB600 Series | ||||
32AK6343 RoHS | XP POWER | Cada | 1+$336.610 5+$330.820 | ITE | Full Brick | 4:1 | 400W | 1 Output | 28V | 14.3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | ||||
XP POWER | Cada | 1+$286.600 5+$279.230 | ITE | Full Brick | 2:1 | 600W | 1 Output | 28V | 25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 36V | 75V | QSB600 Series | |||||
TDK-LAMBDA | Cada | 1+$707.910 | ITE & Industrial | Full Brick, DIP | - | 1.202kW | 1 Output | 36V | 33.4A | - | - | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Cada | 1+$709.580 | ITE & Industrial | Full Brick, DIP | - | 1.201kW | 1 Output | 28V | 42.9A | - | - | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Cada | 1+$716.770 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 48V | 25A | - | - | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Cada | 1+$716.770 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 12V | 100A | - | - | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Cada | 1+$708.660 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 24V | 50A | - | - | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||