0
0 elementos$0.00

Convertidores CD / CD Agujero Pasante Aislados :

37 productos encontrados

All Filters

(1 Applied)

Expand Filters
Comparar
No. De parte del fabricante
Código de Orden
Fabricante / Descripción
Disponibilidad
Precio para
Precio
Quantity
Aplicaciones de Fuentes de Alimentación
Tipo de Conversor CC / CC
Relación de Entrada
Potencia de Salida Máx.
No. de Salidas
Voltaje de Salida - Salida 1
Corriente de Salida - Salida 1
Regulación de Salida
Voltaje de Aislamiento
Voltaje de Entrada CD Nominal
Tipo de Salida de Conversor CC / CC
Anchura
Altura
Convertidor DC / DC, Montaje
Profundidad
Tensión de Entrada DC Mín.
Tensión de Entrada DC Máx.
Rango de Producto
47AC9683

RoHS

Cada
1+$199.550
5+$194.400
10+$189.260
ITE
Quarter Brick
4:1
150W
1 Output
24V
6.3A
Regulated
2.25kV
24V
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
36V
QSC150 Series
69AK0070

RoHS

Cada
1+$225.860
5+$201.930
10+$197.460
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 150UIR Series
09AK4604

RoHS

MURATA POWER SOLUTIONS
Cada
1+$198.470
5+$192.080
10+$189.400
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
-
61.21mm
16V
160V
IRQ Series
69AK0068

RoHS

Cada
1+$236.560
5+$231.360
10+$226.150
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 150UIR Series
69AK0071

RoHS

Cada
1+$222.630
5+$221.250
10+$219.870
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 150UIR Series
63AK1736

RoHS

Fecha y lote

MURATA POWER SOLUTIONS
Cada
1+$198.030
5+$191.700
10+$189.050
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
-
61.21mm
16V
160V
IRQ Series
32AK8320

RoHS

Cada
1+$217.550
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
9V
75V
QSB15048W Series
18AM1809

RoHS

Cada
1+$176.600
5+$173.070
10+$169.540
25+$166.000
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
12V
12.5A
-
3kV
110V
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB150W12 Series
18AM1810

RoHS

Cada
1+$176.600
5+$170.240
10+$163.880
25+$157.520
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
24V
6.25A
-
3kV
110V
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB150W12 Series
54X5478

RoHS

Cada
1+$237.280
10+$222.520
25+$215.710
50+$208.900
100+$200.950
Railway
Half Brick
2:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
110V
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDQ150 Series
39X7273

RoHS

Cada
126+$59.660
ITE
1/8 Brick
2:1
150W
1 Salida
12V
12.5A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
10.7mm
Agujero Pasante
58.42mm
36V
75V
UEE Series
54X5479

RoHS

Cada
1+$222.500
5+$218.670
10+$214.820
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
Regulated
2.25kV
110V
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDQ150 Series
54X5477

RoHS

Cada
1+$222.500
5+$218.670
10+$214.820
Railway
Half Brick
2:1
150W
1 Output
5V
30A
Regulated
2.25kV
110V
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDQ150 Series
47AC9690

RoHS

Cada
1+$232.610
10+$218.070
25+$205.610
50+$199.380
100+$193.150
ITE
Quarter Brick
4:1
150W
1 Output
48V
3.2A
Regulated
2.25kV
48V
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
18V
75V
QSC150 Series
41AH4376

RoHS

Cada
1+$187.700
10+$175.970
25+$165.910
50+$160.890
100+$155.860
ITE
Half Brick
2:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
36V
75V
ICH150 Series
38AH5875

RoHS

Cada
1+$188.970
5+$184.120
10+$179.270
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
0
57.9mm
180V
425V
QHL150 Series
38AH5877

RoHS

Cada
1+$225.830
10+$211.720
25+$199.620
50+$193.570
100+$187.520
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
0
57.9mm
180V
425V
QHL150 Series
38AH5878

RoHS

Cada
1+$225.830
10+$211.720
25+$199.620
50+$193.570
100+$187.520
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
0
57.9mm
180V
425V
QHL150 Series
38AH5876

RoHS

Cada
1+$225.830
10+$211.720
25+$199.620
50+$193.570
100+$187.520
ITE
Quarter Brick
2:1
150W
1 Output
24V
6.3A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
0
57.9mm
180V
425V
QHL150 Series
30AJ4412

RoHS

MURATA POWER SOLUTIONS
Cada
1+$187.730
5+$181.700
10+$179.170
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.2kV
72V
Fixed, Adjustable
39.63mm
13.5mm
-
61.2mm
16V
160V
IRQ Series
38AH5874

RoHS

Cada
1+$225.830
10+$211.720
25+$199.620
50+$193.570
100+$187.520
ITE
Quarter Brick
2:1
150W
1 Output
12V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
0
57.9mm
180V
425V
QHL150 Series
36AJ4087

RoHS

Cada
1+$200.480
5+$195.310
10+$190.150
ITE
Half Brick
4:1
150W
1 Output
12V
12.5A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
-
61mm
9V
36V
QSB150 Series
32AK8319

RoHS

Cada
1+$249.520
5+$243.110
ITE
Half Brick
8:1
150W
1 Output
12V
12.5A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
9V
75V
QSB15048W Series
83AK6051

RoHS

Cada
1+$145.260
5+$138.980
10+$135.210
25+$132.510
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
48V
3.125A
-
3kV
110V
Fixed
36.8mm
12.7mm
-
57.9mm
60V
160V
RQB150W3 Series
69AK0072

RoHS

Cada
1+$283.950
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
48V
3.2A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 150UIR Series
1-25 de 37 artículos
de 2 páginas

Proveedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER