0
0 elementos$0.00

ITE & Railway Convertidores CD / CD Agujero Pasante Aislados :

128 productos encontrados
Encuentre una amplia gama de ITE & Railway Convertidores CD / CD Agujero Pasante Aislados en Newark Electrónica. Disponemos de una amplia gama de Convertidores CD / CD Agujero Pasante Aislados, como ITE, Medical, ITE & Industrial & Railway Convertidores CD / CD Agujero Pasante Aislados de los principales fabricantes del mundo, incluidos: Traco Power, CUI & Murata Power Solutions.

All Filters

(1 Applied)

Expand Filters
Comparar
No. De parte del fabricante
Código de Orden
Fabricante / Descripción
Disponibilidad
Precio para
Precio
Quantity
Aplicaciones de Fuentes de Alimentación
Tipo de Conversor CC / CC
Relación de Entrada
Potencia de Salida Máx.
No. de Salidas
Voltaje de Salida - Salida 1
Corriente de Salida - Salida 1
Voltaje de Salida - Salida 2
Corriente de Salida - Salida 2
Regulación de Salida
Voltaje de Aislamiento
Voltaje de Entrada CD Nominal
Tipo de Salida de Conversor CC / CC
Anchura
Altura
Profundidad
Tensión de Entrada DC Mín.
Tensión de Entrada DC Máx.
Rango de Producto
69AH9226

RoHS

Cada
1+$43.150
5+$41.760
10+$41.180
50+$39.840
100+$39.290
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
63W4211

RoHS

Cada
1+$115.850
5+$114.860
10+$113.880
50+$110.190
ITE & Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
63W4220

RoHS

Cada
1+$114.320
5+$114.110
10+$113.890
50+$110.330
ITE & Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIR Series
63W4263

RoHS

Cada
1+$280.970
5+$269.400
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
2.25kV
24V
Fixed
48.26mm
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
82AC3548

RoHS

Cada
1+$44.350
ITE & Railway
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
69AH9243

RoHS

Cada
1+$47.630
5+$46.800
10+$45.980
50+$43.490
100+$40.380
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 10WIR Series
69AH9244

RoHS

Cada
1+$45.360
5+$44.580
10+$43.800
50+$41.440
100+$38.480
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 10WIR Series
69AH9237

RoHS

Cada
1+$42.810
5+$42.050
10+$41.300
50+$39.070
100+$36.280
ITE & Railway
DIP
4:1
10W
1 Output
24V
420mA
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 10WIR Series
69AH9224

RoHS

Cada
1+$55.190
ITE & Railway
DIP
4:1
10W
1 Output
3.3V
3A
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
69AH9225

RoHS

Cada
1+$44.970
5+$44.170
10+$43.370
50+$41.040
100+$38.100
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
85AJ5186

RoHS

Cada
1+$52.210
5+$51.000
10+$49.810
50+$48.200
100+$47.520
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
63AK1734

RoHS

Fecha y lote

MURATA POWER SOLUTIONS
Cada
1+$227.000
5+$219.790
10+$216.770
25+$214.040
50+$211.300
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
-
-
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
85AJ5200

RoHS

Cada
1+$41.240
5+$40.970
10+$40.690
50+$38.490
100+$35.740
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
85AJ5214

RoHS

Cada
1+$46.700
5+$45.630
10+$44.540
50+$43.110
100+$42.500
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
69AK0068

RoHS

Cada
1+$236.560
5+$231.360
10+$226.150
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
85AJ5181

RoHS

Cada
1+$51.580
5+$51.230
10+$50.880
50+$46.000
100+$45.230
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
69AK0070

RoHS

Cada
1+$225.860
5+$201.930
10+$197.460
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
85AJ5185

RoHS

Cada
1+$52.210
5+$51.000
10+$49.810
50+$48.200
100+$47.520
ITE & Railway
DIP
4:1
10W
2 Output
5V
1A
-5V
1A
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5192

RoHS

Cada
1+$71.700
5+$70.000
10+$68.300
50+$66.090
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
Fixed
25.4mm
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
85AJ5193

RoHS

Cada
1+$71.700
5+$70.000
10+$68.300
50+$66.090
ITE & Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
Fixed
25.4mm
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
85AJ5197

RoHS

Cada
1+$35.240
5+$35.010
ITE & Railway
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
69AK0074

RoHS

Cada
1+$338.360
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.8A
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
85AJ5184

RoHS

Cada
1+$51.220
5+$50.040
10+$48.860
50+$47.280
100+$46.630
ITE & Railway
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
69AK0073

RoHS

Cada
1+$277.180
5+$271.070
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
69AK0071

RoHS

Cada
1+$222.630
5+$221.250
10+$219.870
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
-
-
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
1-25 de 128 artículos
de 6 páginas

Proveedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER