| Cantidad | Precio |
|---|---|
| 1+ | $74.790 |
Información del producto
Resumen del producto
The THP 3-2411 is a high performance 3W DC/DC Converter with standard industry pin-out. It offers 9 to 40VDC input voltage range and 5VDC output voltage. The very high I/O isolation system of this converter make this device the best choice for many demanding applications in railroad and transportation systems where high basic, supplementary or reinforced insulation is requested to meet specific safety standards. A high efficiency allows safe operation in a temperature range of -40 to 75°C at full load. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long device lifetime.
- Supplementary and reinforced insulation
- Continuous short-circuit protection
- I/O isolation 3000VACrms rated for 300Vrms working voltage
- Input filter meets EN55022A without external components
- High reliability, MTBF <gt/> 1 Mio. Hours
- 78% Typical efficiency
- 24VDC Nominal input voltage
Especificaciones técnicas
Medical
4:1
1 Salida
600
-
3
CSA 22.2 Núm. 60601, IEC 60601, UL 60601
20.3
Agujero Pasante
9
THP 3 Series
DIP
3
5
-
-
24
Fixed
10.7
31.8
40
No SVHC (25-Jun-2025)
Documentos técnicos (4)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto