¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $60.730 |
| 5+ | $59.210 |
| 10+ | $57.680 |
| 50+ | $55.640 |
Información del producto
Resumen del producto
ECM series AC-DC converter are approved for Class I and Class II applications. These high-density power supplies meet EN55032 Level B conducted emissions with maximum leakage currents of 100 µA at 115VAC or 200µA at 230VAC. As a result, these switchers are equally suitable for industrial, IT, and medical applications, with no price premium for meeting medical requirements. Comprehensive overvoltage, overload, and short circuit protection are built-inn. covers looms and connector kits are available. Certified by IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017.
- Low leakage current
- Max power is 40W, output voltage is 18.0VDC, efficiency is 80%
- Full load available convection cooled
- Level B conducted emissions
- Single & multiple outputs
- Operating temperature range from -0 to +70°C
- 3 year warranty
Contenido
Cover kits available, mating connector & loom kits available.
Especificaciones técnicas
ITE & Medical
-
90V AC to 264V AC
18VDC
-
-
-
ECM40 Series
1 Output
40W
Fixed
2.2A
-
-
-
No SVHC (15-Jan-2018)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto