| Cantidad | Precio |
|---|---|
| 1+ | $111.510 |
| 5+ | $103.250 |
| 10+ | $102.420 |
| 25+ | $100.360 |
| 50+ | $94.990 |
| 100+ | $86.730 |
| 250+ | $80.120 |
Información del producto
Resumen del producto
LRS-600N2-36 is a LRS-600N2 series 600W single-output enclosed type power supply with 41mm of low profile design. In addition to the high efficiency up to 92%, the design of metallic mesh case enhances the heat dissipation of LRS-600N2 that the whole series operates from -20°C through 65°C under air convection without a fan. It is complied with the international safety regulations. Moreover, it can provide 200% short-duration peak power for motor applications and electromechanical loads requiring much higher power during start-up. Typical applications are industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipments or apparatus.
- Complete protection functions and SG anti-vibration capability
- 115VAC or 230VAC input range selectable by switch
- Withstand 300VAC surge input for 5second, withstand SG vibration test
- Protections: short circuit, overload, over voltage, over temperature, forced air cooling
- 1U low profile
- Operating altitude up to 5000meters
- Built-in cooling fan ON-OFF control
- MTBF <gt/> 1KK hrs
- 3 years warranty, dimension is 5.07inch x 3.81inch x 1.18inch (L x W x H)
- 36V output voltage, 2 times peak power
Especificaciones técnicas
ITE & Industrial
597.6
16.6
-
-
-
Fixed
No SVHC (12-Jan-2017)
1Salidas
36
-
-
-
90V AC to 132V AC, 180V AC to 264V AC
LRS-600N2 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto