| Cantidad | Precio |
|---|---|
| 10+ | $479.810 |
| 25+ | $462.860 |
| 100+ | $437.420 |
Información del producto
Resumen del producto
The EMH350 Dual Output series provides two high current outputs in a industry standard 6" x 4" footprint. Available both in U channel and integrally cooled end fan versions the EMH dual series can be fitted into 1U and configured to provide single outputs upto 120VDC. All models feature two isolated outputs, plus and additional 12V/0.6A fan supply and 5V/2A standby supply complimented with a range of optional analogue, digital and PMBus signals and controls. With safety approvals that cover both IEC60950 (IT) and IEC60601 BF (Medical) the EMH350 dual series is suitable for a wide range of industrial and medical applications including patient contact.
- 350W Forced Cooled Dual Output
- Industry Standard 4" x 6" x 1.43" Format
- IT & Medical (BF) Approvals
- 80V to 275VAC Operation
- 5V Standby
- Overload, Over Temperature and Short Circuit Protection
Especificaciones técnicas
ITE & Uso Médico
355W
16.5A
4.2A
-
-
275V
Adjustable, Fixed
No SVHC (15-Jan-2018)
2Salidas
12V
48V
-
-
80V
80V CA a 275V CA
Serie EMH350
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto