CCR300PS15
Fuente de Alimentación Cerrada AC/DC, ITE, Industrial & Médico, 1 Salidas, 160 W, 15 V, 10.67 A

¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $124.930 |
| 5+ | $121.770 |
| 10+ | $118.610 |
| 25+ | $114.390 |
| 100+ | $108.070 |
Información del producto
Resumen del producto
CCR300PS15 is a CCR300 series of compact medical AC-DC power supply designed to operate in convection, conduction, and fan-cooled applications. CCR300 series offers high efficiency and high power density in a low profile, baseplate-cooled design that ensures effective thermal management and quiet operation for noise sensitive applications. Featuring Class B conducted and radiated emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation and low leakage currents, the CCR series is designed for easy integration into a wide range of BF rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, and industrial printing.
- Universal, single-phase input: 85 to 264VAC
- Output voltage is 15VDC
- 93% efficiency
- 4.09inch x 2.27inch footprint, low 1inch profile
- Low earth leakage <300µA
- Low patient leakage current <75µA
- Medical (BF) & ITE safety approvals
- 3 year warranty
Especificaciones técnicas
ITE, Industrial & Médico
1Salidas
15
-
-
-
85V CA a 264V CA
CCR300 Series
1 Salida
160
10.67
-
-
-
Fixed
No SVHC (15-Jan-2018)
Documentos técnicos (1)
Alternativas para el número de pieza CCR300PS15
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto