| Cantidad | Precio |
|---|---|
| 1+ | $102.260 |
| 5+ | $96.090 |
| 10+ | $89.910 |
Información del producto
Resumen del producto
LC-MCCPWR-AC is a replacement redundant AC power supply for LC-MCC14AA chassis. It provides a simple and easy way to replace either of the dual supplies that come with the L-com chassis. Simply switch off the supply, unscrew the bad unit from user chassis via the convenient thumbscrews on either side of the unit, slide it out and unclip the 5 pin header. Then install the replacement unit by reversing the process. User chassis will continue to function normally, as this power supply is hot swappable. This power supply come with an audible alarm, and LED, that will alert user to any problems with the power flow or cooling fan.
- Input range from 100-265VAC and output is 5VDC, 12A
- Quiet cooling fan for thermal management
- Audible alarm and LED's warn of power or fan issues
- Provides short circuit and overload protection
Advertencias
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Especificaciones técnicas
-
60W
12A
-
-
-
Fixed
To Be Advised
1Salidas
5V
-
-
-
100V AC to 265V AC
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto