2. Protección de Líneas Eléctricas
                                                                                                3. Accesorios para Fuentes de Poder
                                                                                                Imprimir página

                                                                                                2320157

                                                                                                AC/DC DIN Rail Power Supply, Fixed, 10 W, 40 A RoHS Compliant: Yes

                                                                                                PHOENIX CONTACT
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                PHOENIX CONTACT 2320157
                                                                                                FabricantePHOENIX CONTACT
                                                                                                No. Parte Fabricante2320157
                                                                                                No. Parte Newark73T9458
                                                                                                Rango de ProductoQUINT DIODE Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 15 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$220.800
                                                                                                10+$206.950
                                                                                                50+$200.020
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $220.80
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                PHOENIX CONTACT
                                                                                                FabricantePHOENIX CONTACT
                                                                                                No. Parte Fabricante2320157
                                                                                                No. Parte Newark73T9458
                                                                                                Rango de ProductoQUINT DIODE Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Para Usar ConProcess Control Equipment & Industrial Applications, Power Supplies
                                                                                                Tipo de AccesorioDIN Rail Diode Module
                                                                                                Voltaje de Salida - Salida 10
                                                                                                Voltaje de Salida - Salida 20
                                                                                                Corriente de Salida - Salida 20
                                                                                                Voltaje de Salida - Salida 30
                                                                                                Corriente de Salida - Salida 30
                                                                                                Voltaje de Salida - Salida 40
                                                                                                Corriente de Salida - Salida 40
                                                                                                Voltaje de Entrada VCA0
                                                                                                Rango de ProductoQUINT DIODE Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)Lead (04-Feb-2026)

                                                                                                Resumen del producto

                                                                                                QUINT-DIODE 12-24DC/2X20/1X40 is a DIN-rail mount diode module with screw connection. Using the redundancy module, it is possible for two power supply units of the same type that are connected in parallel on the output side to increase performance or for redundancy to be isolated from one another. The reliability of a power supply determines the availability of individual components in a system and whether complex systems can function safely. Redundant circuits are intended to supply systems that set high demands on operational reliability. Long-term, permanent system availability is ensured by the redundant setup of the power supply. The power supply of a system can be configured redundantly by switching at least two power supply units in parallel. Together, they then supply the connected devices. The power supply units involved must be dimensioned to enable the total current requirements of all loads to be covered by one single power supply unit.

                                                                                                • Decoupling power supply units switched in parallel
                                                                                                • Installation in potentially explosive areas is permitted
                                                                                                • Load current up to 60A is possible
                                                                                                • Easy installation by snapping onto the DIN rail
                                                                                                • Varistor transient surge protection
                                                                                                • 12/24VDC nominal input/output voltage
                                                                                                • 10/30VDC DC input/output voltage
                                                                                                • <gt/>97% efficiency
                                                                                                • IP20 protection rating

                                                                                                Especificaciones técnicas

                                                                                                Para Usar Con

                                                                                                Process Control Equipment & Industrial Applications, Power Supplies

                                                                                                Voltaje de Salida - Salida 1

                                                                                                0

                                                                                                Corriente de Salida - Salida 2

                                                                                                0

                                                                                                Corriente de Salida - Salida 3

                                                                                                0

                                                                                                Corriente de Salida - Salida 4

                                                                                                0

                                                                                                Rango de Producto

                                                                                                QUINT DIODE Series

                                                                                                Tipo de Accesorio

                                                                                                DIN Rail Diode Module

                                                                                                Voltaje de Salida - Salida 2

                                                                                                0

                                                                                                Voltaje de Salida - Salida 3

                                                                                                0

                                                                                                Voltaje de Salida - Salida 4

                                                                                                0

                                                                                                Voltaje de Entrada VCA

                                                                                                0

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                Lead (04-Feb-2026)

                                                                                                Documentos técnicos (3)

                                                                                                CAD Multiple Formats EN

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Productos relacionados

                                                                                                1 producto (s) encontrado (s)

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:Lead (04-Feb-2026)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65