| Cantidad | Precio |
|---|---|
| 1+ | $395.850 |
| 5+ | $366.770 |
| 10+ | $351.120 |
| 25+ | $337.700 |
| 50+ | $313.100 |
Información del producto
Resumen del producto
ABL8PRP24100 is an electronic protection module. It has a rated input of 24V to 28.8VDC and a rated output current of 10A. This electronic protection module is ideal to protect up to 4 circuits against overloads and short circuits with a total rated current of 10 amperes. It controls and protects up to 4 independent auxiliary circuits with a single power supply unit. Its complementary function is a 1-pole breaking by channel. It has LED diagnostics indicator available in the front for troubleshooting instantly. It weighs 0.470Kg. It is a functional module for power supply for industrial use and rail mounting. It conforms to UL 508, CSA C22.2 No 60950-1 standards. It is certified by EAC, RCM. It has LED diagnostics indicator available in the front for troubleshooting instantly. It installs on DIN rail. It brings energy to your automated systems.
- Input voltage range from 24 to 28.8VDC, 18 months warranty
- Maximum output current is 10A per channel
- 40A input current, 4 output channels
- Breaking capacity is 1000A at 32VDC by fuse
- 2000m operating altitude, RCM, EAC certified
- UL 508, CSA C22.2 No 60950-1 standards
- IP20 conforming to IEC 60529 (IP degree of protection)
- 500V between input and ground, 500V between output and ground (dielectric strength)
- Ambient temperature range from -25°C to 60°C
Especificaciones técnicas
Schneider Phaseo ABL8 Series Power supplies
Modicon Phaseo ABL8 Series
Electronic Protection Module
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto