¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.600 | $1.60 |
| Total Precio | $1.60 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $1.600 |
| 25+ | $1.010 |
| 50+ | $0.836 |
| 100+ | $0.666 |
| 250+ | $0.594 |
| 500+ | $0.521 |
| 1000+ | $0.475 |
| Cantidad | Precio |
|---|---|
| 3000+ | $0.343 |
| 6000+ | $0.340 |
Información del producto
Resumen del producto
The SP3010-04UTG is a 4-channel green TVS Diode Array with pre-plated frame leads. The SP3010 integrates 4-channel of ultra-low capacitance rail-to-rail diode and an additional Zener diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust device can safely absorb repetitive ESD strikes at the maximum level specified in the IEC61000-4-2 international standard without performance degradation. The extremely low loading capacitance also makes it ideal for protecting high speed signal pins.
- Low capacitance of 0.45pF typical per I/O
- Low leakage current of 0.1μA typical at 5V
Advertencias
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificaciones técnicas
12.3V
10Pines
18W
-
UDFN
6V
SPA SP3010 Series
To Be Advised
Documentos técnicos (1)
Alternativas para el número de pieza SP3010-04UTG
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto