| Cantidad | Precio |
|---|---|
| 500+ | $1.600 |
Información del producto
Resumen del producto
The MG064S18A400DP is a multilayer ceramic Transient Voltage Suppression Array offers ESD protection for CMOS and Bi-polar systems. It address six trends in electronic circuits mandatory ESD protection, mandatory EMI control, signal integrity improvement, PCB downsizing, reduced component placement costs and protection from induced slow speed transient voltages and currents. It offers numerous advantages, which include a faster turn-on-time (<lt/>1nS), repetitive strike capability and space savings. It consumes less than 75% of the PCB real estate required for the equivalent number of discrete chips. This size advantage coupled with the savings associated with placing only one chip, makes MultiGuard the TVS component of choice for ESD protection of I/O lines in portable equipment and programming ports in cellular phones. Other applications include differential data line protection, ASIC protection and LCD driver protection for portable computing devices.
- Bidirectional protection
- Very fast response time to ESD strikes
- EMI/RFI filtering in the off-state
- Multiple lines protection
- Space saving
Especificaciones técnicas
42
8Pines
-
-
0612
-
Serie MG064
No SVHC (10-Jun-2022)
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto