| Cantidad | Precio |
|---|---|
| 1+ | $69.950 |
Información del producto
Resumen del producto
The FCC-250 is a quick click ferrule end Face Cleaner designed to provide exceptional cleaning performance by cleaning FC, SC and ST connectors beyond the critical fibre core area and cleaning deep into the contact area of a bulkhead adapter or connectors on fibre optic cables. The tethered dust cap provides protection for the micro fibre cleaning fabric and is an adapter for connector end face cleaning. The FCC-250 features a patented 360° rotational tip for extra wide cleaning, easy one push operation and extendable nozzle, providing an additional 1.5 inches for a nozzle length of 4 inches to aid in accessing deep ports or crowded access panels. Additionally the FCC-250 uses a non-woven micro fibre that is lint free. The FCC-250 provides 800+ cleanings and the outer body is made from static dissipative material for safe ESD work.
- Slide-Guide™ non-slip micro tape feeder guarantees high reliability
- Dual rotational tip provides superior ferrule end face cleaning
Especificaciones técnicas
-
Aplicador de Lápiz
0.18lb
No SVHC (21-Jan-2025)
Fiber Optic Connections
-
Serie FCC
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto