Información del producto
Resumen del producto
The TLS-AC-QC is a Thermal Labeling System (102859) with AC power and quick charger. The TLS 2200® is a lightweight (2.75lbs/1.25kg) portable printer packed with features to make identifying structured cabling environment a snap. This thermal transfer printer delivers crisp, clear, non-smearing labels every time and its smart cell technology guarantees ease of use. Just drop the labels in and print. The TLS 2200® will automatically serialize and can also print two copies of each serialized label - one for each end of the run. Features include memory for label storage, banner printing and PC connectivity. More than 500 different labels are available to fit all your identification needs. It is suitable for circuit board labeling, data communications labeling, laboratory identification, panel identification, wire and cable marking, barcode labeling, arc flash labeling and product identification.
- Single color printing
- Peripheral printing (connected to a PC)
- Thermal transfer print technology
- Portability
- LCD display
- ABC keyboard
- PC connectivity, print rotation and serialization
Contenido
TLS2200 Printer, Hard-sided case, Battery pack, Battery quick charger, AC adapter/battery charger (charges in approx. 4 hours with machine off), Cleaning strip, Serial communications cable, PTL-19-423 labels, R6210 Ribbon, Manual and Quick start guide.
Especificaciones técnicas
203
-
To Be Advised
-
Bradys TLS 2200 Thermal Labeling System Accessories
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto