Información del producto
Resumen del producto
ICR2224 is an USB 2.0 Ranger® 2224 4-port multi-mode fiber 500meter extender. USB Ranger® 2224 provides true USB 2.0 extension at up to 480 Mbps over 500m/1640ft of multi-mode fiber optics, without the need of additional software drivers. A true plug-and-play solution, the Ranger 2224 is compatible with all leading operating systems, and supports all USB 1.1 and 2.0 device types from high-speed web cams, hard drives, printers, scanners, audio devices, touch screens, digital cameras and game controllers. An integrated four port hub allows for extension of up to four USB devices without the need for an additional hub. The system is FCC Class B certified, meets EN-61000 16kV ESD immunity. Typical applications include industrial control, KVM extension, digital signage, home network integration, medical device connectivity and security: web camera, access control.
- Distance of up to 500m/1640ft over multi-mode fiber optics (SFP transceiver modules included)
- Number of devices can be increased using additional USB hubs
- Rugged metal enclosure
- Transparent USB extension
- True plug and play, no software drivers required
- Works with all major operating systems: Windows®, Mac OS X®, and Linux®
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
- LEX and REX unit dimension is 3.94” x 2.99” x 1.02”
- 2 year warranty
Contenido
Local extender (LEX), Remote extender (REX), SFP multimode transceiver modules, 2 meter USB cable, Quick start guide, International power adapter with country specific cord (North America, EU, UK, Australia/NZ, or Japan).
Especificaciones técnicas
USB over Ethernet
To Be Advised
-
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto