Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
2,638 En Inventario
Inventario disponible con el proveedor para envío directo de artículos en inventario.
Realice su pedido antes de las 20:00 horas
| Cantidad | Precio |
|---|---|
| 1+ | $337.780 |
Precio para:Cada
Mínimo: 1
Múltiple: 1
$337.78
nota de línea
Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.
Información del producto
FabricanteGEARWRENCH
No. Parte Fabricante83166Copiar
No. Parte Newark88AH4727
Sustancia Extremadamente Preocupante (SVHC)To Be Advised
Resumen del producto
83166 is an adjustable height mobile work table 35" to 48". The GEARWRENCH mobile work table is ideal for any garage or shop for quick and easy access to the tools and parts user working with. The 20" x 30" tray table adjusts to any height between 35" and 48" for maximum convenience. Built with durable 18-gauge steel, the top load tests to 125 pounds at the center of the tray. The tray table also includes compartments to keep small items safe while being transported. The 3" casters allow user to move the mobile work table around the entire shop with ease. The GEARWRENCH mobile work table allows user to handle any job with user tools within easy reach.
- Powder coated metal frame for long lasting durability
- Solid solvent resistant EVA mat
- 125 pound center load capacity, 65 pounds on edges
- Tray includes compartments and slots for easy access to tools and small parts
- Bumper guards on corners
- Large 3” casters for ease of movement, tubular steel material
- Textured aluminum handle can be mounted in up or down position for user comfort
- 1 year limited warranty, molten orange and black, powder coating finish
- 35 lowest position, 48 highest position, 3inch caster size
- 20.0inch overall length, 30.0inch overall width
Especificaciones técnicas
Sustancia Extremadamente Preocupante (SVHC)
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
US ECCN:Unknown
EU ECCN:Unknown
Conforme a RoHS:No corresponde
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No corresponde
Valor de sustancia extremadamente preocupante:To Be Advised
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto