| Cantidad | Precio |
|---|---|
| 1+ | $1,906.640 |
Información del producto
Resumen del producto
32876 is a 66 piece, insulated pilers cutters and screwdriver set. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. Wiha insulated tools are VDE certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on the jobsite, and CSA testing benchmarks for safety and performance.
- SoftFinish® cushion grip handle for comfort and control
- Handle sized proportionate to blade for consistent mechanical advantage
- Exact fit precision machined Phillips tip for reduced cam-out
- Rigorous heat-treatment process for maximum strength
- 9inch product depth, 9inch product width, 17inch product height
Contenido
T- Handle 4.0, 5.0, 6.0mm, T-Handle 3/16, 7/32, 5/32, 5/16, 1/4, 3/8", Nut driver 11/32, 1/4, 3/8, 5/16, 7/16", Nose pliers, Cutters, Stripping pliers, Wrench, Lineman's plier, Slotted 2.0x60mm/2.5x75mm/3.0x100mm,/4.0x100mm/4.5x100mm/5.5x125mm/6.0x150mm/8.0x175mm/10.0x200mm, Phillips #2x100mm/#0x60mm/#1x80mm/#3x150mm, Square #2x150/#1x100mm, Xeno #2x100mm/#1x80mm, Torx T8, T10, T15, T20, T25, T30, 3/8" drive ratchet, Cable stripping knife, Hex key, 3/8 drive extension bar, Canvas tool bag.
Especificaciones técnicas
66 Pieces of Insulated Pliers, Cutters & Screwdrivers Set
No SVHC (16-Jul-2019)
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto