Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $2,379.750 |
Información del producto
Resumen del producto
SPZ50-506 is a SPZ-50 stereo zoom microscope [6.7x - 50x] on track stand with top and bottom LEDs. It provides crisp clear 3D images, long working distance and a wide field of view. It has a magnification range of 6.7x to 50x, which can be enhanced to up to 200x with optional auxiliary lenses and eyepieces. Graduations on the zoom knob tell operators the exact magnifications at which they are working. For applications requiring very specific adjustments, this is a particularly convenient feature. This lightweight and compact stand is designed with the operator in mind. Featuring adjustable overhead and backlight LEDs, there is no need for an external light source. The overhead LED light shines bright light on the subject below the microscope. The light can be tilted to the desired angle. The side of the knobs feature labelled adjustment increments for precise movements and measuring.
- Large zoom ratio 7.46:1- best zoom ratio in class, field of view 1.35" to 0.14"
- Working distance is 4.25"-the best in class
- Built-in overhead and backlight LEDs, no need for an external light source
- Frosted glass LED backlight diffusion plate, coarse and fine focus adjustment
- Smooth focus mount movement, large working distance (11.02inch track), compact and light weight
- Binocular, 360° rotatable, 45° inclined eyepiece tube body
- Diopter adjustment on both eye tubes is +5.6D-.72D
- Base size is 284.7 x 237.7 x 45.5mm
- Interpupillary distance is adjustable from 52 to 75mm
- 0.5x, 0.75x, 1.6x and 2x auxiliary lenses available to extended magnification range of microscope
Contenido
Stereo zoom microscope [6.7x - 50x] (SPZ-50), Track stand with overhead and backlight LEDs (26800B-506), 1 ea. SPZ binocular stereo zoom microscope body 2 ea. 10x eyepieces 2 ea. rubber eye guards 1 ea. dust cover 1 ea. instruction manual.
Especificaciones técnicas
6.7x a 50x
LED
-
No SVHC (14-Jun-2023)
Inspections and Magnifications
108mm
SPZ-50 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto