| Cantidad | Precio |
|---|---|
| 1+ | $121.200 |
Información del producto
Resumen del producto
Klein Tools Regular-Point 118-degree High-Speed Drill Bits are suitable for general-purpose drilling appplications. High-speed bits, in particular, provide a reliable performance in a wide range of materials. They are offered in a variety of different bit sizes and flute lengths for multiple applications.
- Hinged metal box with two stand-up bit holders
- General-purpose, high-speed bits for reliable performance in a wide range of materials
- Standard jobber length
- Black-oxide finish reduces chip welding
- Lightly roughened surface has higher lubricity for easier chip flow
Aplicaciones
Reparación y Mantenimiento
Contenido
53100 (1/16"), 53102 (3/32"), 53104 (1/8"), 53106 (5/32"), 53108 (3/16"), 53110 (7/32"), 53112 (1/4"), 53114 (9/32"), 53116 (5/16"), 53118 (11/32"), 53120 (3/8"), 53122 (13/32"), 53124 (7/16"), 53126 (15/32") and 53128 (1/2").
Advertencias
Always ensure that you and persons in the vicinity wear approved eye protection. Never use on or near live electrical circuits. Read and follow safety instructions in power tool owner's manual.
Especificaciones técnicas
Brocas de 1/16" a 1/2" y caja de almacenamiento de metal con portabrocas
To Be Advised
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto