2. Herramientas y Suministros para Producción
                                                                                                3. Herramientas - Herramientas Eléctricas y Herramientas Mecánicas
                                                                                                4. Brocas de Taladro
                                                                                                5. Juegos de Brocas para Taladro
                                                                                                Imprimir página

                                                                                                76899

                                                                                                Juego de Brocas de Impacto, 1", 34 Piezas Phillips, Cuadradas, Torx, Hex. Métrico/SAE, Pozidriv

                                                                                                WIHA
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                WIHA 76899
                                                                                                FabricanteWIHA
                                                                                                No. Parte Fabricante76899
                                                                                                No. Parte Newark82Y5913
                                                                                                Rango de ProductoMaxxTor Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 3 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$93.310
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $93.31
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                WIHA
                                                                                                FabricanteWIHA
                                                                                                No. Parte Fabricante76899
                                                                                                No. Parte Newark82Y5913
                                                                                                Rango de ProductoMaxxTor Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Kit, Contenido34 Pcs of Phillips, Square, Torx, Metric/SAE Hex, Pozidriv, Locking Bit Holder, Bit Holder Handle
                                                                                                Rango de ProductoMaxxTor Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (16-Jul-2019)

                                                                                                Resumen del producto

                                                                                                76899 is a 34 piece, MaxxTor® impact bit set. Wiha's MaxxTor® bits are impact rated for power tools and rigorously heat-treated to produce a bit lasting up to 120 times the service life compared to standard bits. This MaxxTor® Impact bits have the standard 1/4" hex drive for universal application and are available in 1" and 2" lengths for versatile utility. With MaxxTor® Impact bits user get the tightest-fit precision-machined driver tips from the company that sets the standard for quality and performance. Wiha's exact-fit tips eliminate excessive bit-wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.

                                                                                                • Exact fit precision machined tip for reduced cam-out
                                                                                                • Impact-rated for power tool applications
                                                                                                • Minimum hardness tolerance of +/- 1 HRC
                                                                                                • Tuned torsion zone for maximum flex and reduced tip stress
                                                                                                • TST™ torsion stabilizing technology for maximum flex and reduced tip stress
                                                                                                • 1.25inch product depth, 3.75inch product width, 6.88inch product height

                                                                                                Contenido

                                                                                                28102 1/4" SoftFinish magnetic bit holder, 71496 SlimFix 1/4" bit holder, 76803 MaxxTor impact bit phillips #3 - 29mm - 2 Pack, 76807/76808 MaxxTor impact insert bit pozi, 76812/76813/76817 MaxxTor impact bit torx, 76823/76825/76826/76830 MaxxTor impact bit hex, 76832/76833/76835 MaxxTor impact insert bit hex, 76838/76839 MaxxTor impact bit square, 76840 MaxxTor impact insert bit square, 76516 MaxxTor impact insert bit torx.

                                                                                                Especificaciones técnicas

                                                                                                Kit, Contenido

                                                                                                34 Pcs of Phillips, Square, Torx, Metric/SAE Hex, Pozidriv, Locking Bit Holder, Bit Holder Handle

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Rango de Producto

                                                                                                MaxxTor Series

                                                                                                Documentos técnicos (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (16-Jul-2019)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto