2. Fijaciones Mecánicas
                                                                                                3. Hidráulica y Bombas
                                                                                                4. Bombas
                                                                                                5. Hidráulico
                                                                                                Imprimir página

                                                                                                FPU500

                                                                                                Bomba, Peristáltica, Omegaflex, 20 psi, 100 rpm, 36 gph

                                                                                                OMEGA
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                OMEGA FPU500
                                                                                                OMEGA FPU500
                                                                                                OMEGA FPU500
                                                                                                FabricanteOMEGA
                                                                                                No. Parte FabricanteFPU500
                                                                                                No. Parte Newark31AC5396
                                                                                                Rango de ProductoFPU500 Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                OMEGA
                                                                                                FabricanteOMEGA
                                                                                                No. Parte FabricanteFPU500
                                                                                                No. Parte Newark31AC5396
                                                                                                Rango de ProductoFPU500 Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Presión Operativa Máx.20
                                                                                                Voltaje de Operación130
                                                                                                Corriente Nominal1.5
                                                                                                Rango de Flujo Máx.0.6
                                                                                                Tipo de Gas-
                                                                                                Potencia Nominal-
                                                                                                Tamaño102 mm x 102 mm x 57 mm
                                                                                                Tipo de Fluido-
                                                                                                Velocidad de Rotación Máx.100
                                                                                                Rango de ProductoFPU500 Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                The FPU500 from Omega is an OMEGAFLEX® peristaltic pump. The peristaltic pump is ease of use and has variable flow capability. A motor turns the pump's rollers which squeeze fluid through precision bore tubing in a wave-like motion. The fluid does not contact the pump only the outside wall of the tubing wall does. This makes the pumps ideal for use in sterile, corrosive, or general fluid flow operating environments. The pump is self-priming and non-siphoning. As one section of the tube fatigues, simply move the tube along to an unused section and continue pumping. No tools are required to load the tube. A precision-moulded tubing cavity provides the proper occlusion for the recommended tubing. A tube clamp holds the tubing securely in place. Tubing is easily changed without removing the pump. One pump may be used for many different applications, or mount two pumps onto the motor. The pumps work with a wide variety of OMEGAFLEX plastic tubing.

                                                                                                • 20PSI maximum back pressure, 1.5mm (1/16") tube wall, fluid temperature range from -50°F to 300°F
                                                                                                • Stainless steel rotor assembly, ideal for use in sterile, corrosive, general operating environments
                                                                                                • Flow rates from 0.5 to 2280mL/min (36GPH)
                                                                                                • Mounts directly onto OMEGAFLEX motor or compatible pump motor
                                                                                                • Easily stackable mounting for multichannel pumping
                                                                                                • Three-roller geometry reduces pulsation and improves priming
                                                                                                • 400msec response time
                                                                                                • Polysulfone housing for durability and chemical resistance
                                                                                                • Dimension is 102mm H x 102mm W x 57mm D (pump), 76mm H x 64mm W x 3.2mm D (optional mounting plate)
                                                                                                • Weight is 0.4Kg (pump), 0.1Kg (optional mounting plate)

                                                                                                Especificaciones técnicas

                                                                                                Presión Operativa Máx.

                                                                                                20

                                                                                                Corriente Nominal

                                                                                                1.5

                                                                                                Tipo de Gas

                                                                                                -

                                                                                                Tamaño

                                                                                                102 mm x 102 mm x 57 mm

                                                                                                Velocidad de Rotación Máx.

                                                                                                100

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Voltaje de Operación

                                                                                                130

                                                                                                Rango de Flujo Máx.

                                                                                                0.6

                                                                                                Potencia Nominal

                                                                                                -

                                                                                                Tipo de Fluido

                                                                                                -

                                                                                                Rango de Producto

                                                                                                FPU500 Series

                                                                                                Documentos técnicos (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:No
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto