¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $29.990 | $24.990 |
Información del producto
Resumen del producto
410-418 is an Analog Discovery audio adapter+ module. The Audio Adapter+ is a module that allows the Analog Discovery 3 to capture and analyze audio signals from external sources and easily connect audio signals generated by the device to audio devices like headphones and speakers. It is capable of both Mono and Stereo audio, with both types of connectors connected to both the Wavegen and Scope instruments. The Audio Adapter+ is equipped with 2x15 MTE connectors, which makes it compatible with the Analog Discovery 3 and backwards compatible with previous devices in the Discovery family. An additional 2x15 MTE connector is loaded as a pass through for the digital signals, power supplies, and others, so that these other instruments can be used simultaneously to support complex applications.
- Provides audio connectivity via 3.5mm jacks for both Scope and Wavegen
- Inputs and outputs can independently use 2 mono jacks or 1 stereo jack, selected via jumpers
- Active circuitry powered by the Analog Discovery 3 power supplies
- Pass-through connector for Analog Discovery 3 signals including digital I/O, triggers, power supply
Contenido
Audio Adapter+ for Analog Discovery, 1 x male-to-male audio cable with 3.5mm audio jacks, Custom anti-static packaging.
Especificaciones técnicas
Audio Adapter
Analogue Discovery 3 Series
Digilent Analogue Discovery 3 Series Board
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto