2. Equipos de Pruebas y Medición
                                                                                                  3. Surtidos y Kits para Equipo de Pruebas
                                                                                                  Imprimir página

                                                                                                  61-959

                                                                                                  Trazador de Circuitos, Receptor, Transmisor, Pinza Inductiva y Paquete de Baterías, Juego de Cables

                                                                                                  IDEAL
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  IDEAL 61-959
                                                                                                  FabricanteIDEAL
                                                                                                  No. Parte Fabricante61-959
                                                                                                  No. Parte Newark87W8041
                                                                                                  Rango de ProductoSureTrace Series
                                                                                                  Ver todos los documentos técnicos
                                                                                                  No está disponible

                                                                                                  Información del producto

                                                                                                  IDEAL
                                                                                                  FabricanteIDEAL
                                                                                                  No. Parte Fabricante61-959
                                                                                                  No. Parte Newark87W8041
                                                                                                  Rango de ProductoSureTrace Series
                                                                                                  Kit, ContenidoReceiver w/Super-Bright OLED Rotate Display, Transmitter, Inductive Clamp & Batt Pack, Test Lead Set
                                                                                                  Rango de ProductoSureTrace Series
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)No SVHC (08-Jul-2021)

                                                                                                  Resumen del producto

                                                                                                  61-959 is a SureTrace™ circuit tracer open/closed with clamp for industrial/ commercial applications. The SureTrace™ Circuit Tracer is a powerful, versatile, easy-to-use troubleshooting test tools for finding breakers and hidden wire problems in commercial/industrial environments. This tracer work on closed (energized) and open (de-energized) circuits. It identifies circuit breakers, find opens and shorts, and trace wires behind walls.

                                                                                                  • Receiver display rotates automatically for easy viewing
                                                                                                  • Identifies breakers and fuses with Certain Circuit™ detection
                                                                                                  • Pinpoints open and shorts
                                                                                                  • Traces wires
                                                                                                  • 0-99 display of signal strength
                                                                                                  • Audible indication intensifies in tone/pitch with signal strength
                                                                                                  • Works on energized or de-energized circuits (0-600V AC/DC)
                                                                                                  • Four sensitivity levels
                                                                                                  • Peak reading bar graph
                                                                                                  • 2-year warranty

                                                                                                  Contenido

                                                                                                  Transmitter, Receiver, Tracer test lead set, Inductive clamp transmitter, Battery pack & strap, Hard carrying case, Batteries, Instruction manual, Battery pack strap.

                                                                                                  Notas

                                                                                                  The inductive clamp is intended for use on de-energized closed loop circuits, low voltage conductors, or live circuits up to 120VAC with less than 5Amps of current flowing.

                                                                                                  Especificaciones técnicas

                                                                                                  Kit, Contenido

                                                                                                  Receiver w/Super-Bright OLED Rotate Display, Transmitter, Inductive Clamp & Batt Pack, Test Lead Set

                                                                                                  Sustancia Extremadamente Preocupante (SVHC)

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Rango de Producto

                                                                                                  SureTrace Series

                                                                                                  Documentos técnicos (2)

                                                                                                  Operating Instructions EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislación y medioambiente

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme a RoHS:No corresponde
                                                                                                  Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No corresponde
                                                                                                  Valor de sustancia extremadamente preocupante:No SVHC (08-Jul-2021)
                                                                                                  Descargue el certificado de cumplimiento del producto

                                                                                                  Certificado de conformidad del producto

                                                                                                  Servicio al cliente
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Enviar comentarios
                                                                                                  Hablar con un representante
                                                                                                  Enlaces rápidos
                                                                                                  Realizar un seguimiento de mi pedido
                                                                                                  Perguntas frequentes
                                                                                                  Información de entrega
                                                                                                  Return a Product
                                                                                                  Nuestra empresa
                                                                                                  Acerca de nosotros
                                                                                                  Política de calidad
                                                                                                  Profesionales
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Conviértase en un miembro privilegiado de Newark

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Términos de acceso
                                                                                                  Términos de uso de la API
                                                                                                  Avisos de derechos de autor y legal
                                                                                                  Términos y condiciones
                                                                                                  Mapa del sitio
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.