| Cantidad | Precio |
|---|---|
| 1+ | $610.000 |
Información del producto
Resumen del producto
The GRF-1300A is a RF and Communication Training Kit features not only all functions of GRF-1300 RF training kit but also augments itself with mixer and bandpass filter. Users can better understand the characteristics of mixer and bandpass filter by operating scalar network analyser measurement which is produced by combining GSP-730 spectrum analyser, GRF-1300A RF communications trainer and USG signal generator. The combination of USG signal generator and GRF-1300A mixer function can produce 2.4GHz AM and FM modulation signals. GRF-1300A bandpass filter can purify the output signals by filtering out harmonic and spurious produced by Mixer output signals.
- AM and FM modulation
- 5 ON/OFF switches and 5 test points to simulate 8 failure conditions for learning outcome test
- USB interface to provide remote control
- 870 to 920MHz RF frequency
Aplicaciones
Test y Medida, Industrial
Contenido
RF trainer, RF cable x 6, Antenna x 2, N to SMA adaptor connector x 1 and Power cord x 1.
Especificaciones técnicas
Entrenador de RF, 6 x Cables RF, 2 x Antenas, Adaptador de N a SMA, Tarjeta de Potencia, CD con Software, Libro de Experimentos
To Be Advised
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto