Información del producto
Resumen del producto
1212 is a gas pressure kit supplied with a 1211-16 Slack Tube® manometer, carrying case, necessary tubing, and connection fittings for checking gas pressures in virtually all gas appliances. Typical applications include filter monitoring and duct static pressure for setting damper position.
- Range 8-0-8"
- 9oz water or mercury required
- Rolls up for easy storage and transport
- Over pressure safety traps to prevent loss of fluid due to over range pressure or surges in pressure
Contenido
1 x #1211-16 Slack Tube® Manometer reads pressure to 16˝ water*, 1 x Carrying case, plastic, 8-1/2˝ x 7˝ x 3-1/8˝, 1 x 1oz. bottle Fluorescein green color concentrate with wetting agent, 2 x 1/8˝ pipe thread rubber tubing adapters, 1 x 1/8˝ to 1/4˝ pipe thread bushing, 1 x 3´ L 3/16˝ rubber tubing, 1 x rubber tubing adaptor to fit standard 7/16˝ dia. spud.
Especificaciones técnicas
Gas Pressure Kit, Manometer, Carrying Case, Tube Adaptor, Pipe Thread Bushing
To Be Advised
SLACK TUBE Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto