| Cantidad | Precio |
|---|---|
| 1+ | $5,735.000 |
Información del producto
Resumen del producto
The PICOCONNECT 920 KIT from Pico Technology is a PicoConnect 900 series low capacitance passive oscilloscope probe kit. The PicoConnect 900 series low capacitance passive oscilloscope probe is designed for gigabit applications up to 9GHz and 18Gb/s. With less than 0.4pF tip capacitance and ground-referred loading of 220 ohm to 910 ohm, the PicoConnect probes are less invasive than existing probing solutions. Suited to interfacing with any measuring instrument with 50 ohm inputs, PicoConnect probes allows broadband oscilloscope and spectrum analyzer users to browse circuitry, backplanes, interconnect and systems, typically without interrupting their function and to do so across multiple channels. The innovative in-PCB coplanar construction guarantees underlying microwave integrity along with mechanical precision, strength and electromagnetic immunity. The passive design is inherently resistant to static discharge and demonstrates no significant overload recovery latency or error.
- Interchangeable SMA probe heads at division ratios of 5:1, 10:1 and 20:1, AC or DC coupled
- Less than 40ps transition time
- Extremely low loading capacitance of <lt/> 0.3pF typ, 0.4pF upper test limit
- Suited to Ethernet, USB3, HDMI, SATA, PCI, LVD, high-speed cabled chip to chip & backplane interface
- Specified probe ratio compensated to correct for loading of the low-impedance probe input
- High dynamic range, low noise and implicit linearity and long-term flatness of a passive design
- Screened to minimize noise or response change due to finger proximity and EM interference
- Operating temperature range from 0°C to 50°C
- EN 61010-031 safety requirements for hand-held probe assemblies for electrical measurement and test
- Dimension (probe head) is 68mm x 19mm x 11mm, nominal probe tip pitch is 5mm
Contenido
Six PicoConnect 900 series probe heads, Two precision 60cm 085 low-loss cables, Quick start guide, Set of replacement gold-plated probe and ground tips, Two coils of solder-in gold-plated wire, Storage and carry case.
Especificaciones técnicas
Seis Modelos de Cabeza de Sonda Gigabit 6GHz a 9GHz & Dos Cables Coaxiales Hi-Flex
No SVHC (04-Feb-2026)
Serie PicoConnect 900
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto