¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $602.950 |
Información del producto
Resumen del producto
ACM-1500DC is a CAT III 1500V solar + true-RMS clamp meter. Elevate your high-voltage DC work with the Jonard ACM-1500DC CAT III 1500 V True-RMS Clamp Meter. It can be used to measure AC/DC voltage, AC/DC current, LPF voltage/current, INRUSH current, peak current, DC power, flex current sensor, resistance, continuity, diode, capacitance, temperature, and more. This versatile device is tailor-made for professionals working in solar arrays, wind power farms, electric railways, data centers, and uninterruptible power supplies. It excels in precision, measuring up to 2500VDC, 1500VAC, and up to 999.9A DC or AC through the slim tip clamp jaws. The slim jaw design ensures access to even the most congested combiner boxes, and the test leads are CAT III 1500V DC rated for peace of mind.
- CATIV 600V, CATIII 1.5KV, class 2, double insulation safety rating to protect from electrical shocks
- Jaw opening is perfect for cables, such as solar cables, whose conductors are a max of 1.38" in dia
- Test results can be saved onto onboard storage and can be transferred via Bluetooth
- IP 54 rating for dust and water resistance for ultimate protection while working outdoors
- Dimension is 31.12cm x 13.21cm x 6.35cm
Especificaciones técnicas
Corriente CA/CD, Voltaje CA/CD, Capacitancia, Potencia, Resistencia, Temperatura
1.5
100
Auto, Manual
35
No SVHC (21-Jan-2025)
1
2.5
Verdadero Valor Eficaz
4.5
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto