Información del producto
Resumen del producto
5115 is a pocket multimeter. It measures AC or DC voltage, resistance and continuity (with buzzer). It can also perform a diode test. A professional and compact digital multimeter is designed to 600V CAT III rating and agency CE tested. This little pocket digital multimeter is extra thin and feature rich offering functions only found in meters several times higher in price. Small enough to fit into your pocket - versatile enough to handle many electrical measurement tasks with attached leads and an easy to use large rotary switch. A built-in non-contact voltage detector and flashlight adds to the versatility of this meter.
- Measures voltage to 600VAC/DC, resistance to 20Mohm
- Continuity with beeper below 30 ohm
- Full autorange
- Non-contact voltage (NCV) detection, MAX function
- IEC 61010-2-033 compliant
- LCD (includes backlight) display
- Powered by 2 x CR2032 battery
- IP40 rated
- 600V CATIII safety rated
- Operating range from 32 to 122°F (0 to 50°C)
Contenido
Meter, Soft carrying pouch, Two lithium CR2032 batteries(installed), User manual.
Especificaciones técnicas
Voltaje CA/CD, Continuidad, Diodo, Detección NCV, Resistencia
-
Auto
600
-
2 Años
No SVHC (16-Jul-2019)
3.5
2000
600
-
20
-
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto