2. Equipos de Pruebas y Medición
                                                                                                  3. Multímetros y Pinzas Amperimétricas
                                                                                                  4. Amperímetros
                                                                                                  Imprimir página

                                                                                                  GLC-10000

                                                                                                  Amperímetro, Corriente CA / CC, Banco, 50µA, 500µA, 5mA, 50mA, 50µA, 500µA, 5mA, 50mA

                                                                                                  GW INSTEK
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  GW INSTEK GLC-10000
                                                                                                  GW INSTEK GLC-10000
                                                                                                  GW INSTEK GLC-10000
                                                                                                  GW INSTEK GLC-10000
                                                                                                  FabricanteGW INSTEK
                                                                                                  No. Parte FabricanteGLC-10000
                                                                                                  No. Parte Newark72AK7915
                                                                                                  Su número de pieza
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Ver todos los documentos técnicos
                                                                                                  Disponible para pedido
                                                                                                  Entregas a partir del 19/3/2026.

                                                                                                  Avísenme cuando vuelva a estar en stock

                                                                                                  info icon

                                                                                                  Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                  CantidadPrecio
                                                                                                  1+$4,037.000
                                                                                                  Precio para:Cada
                                                                                                  Mínimo: 1
                                                                                                  Múltiple: 1
                                                                                                  $4,037.00
                                                                                                  nota de línea
                                                                                                  Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                  Información del producto

                                                                                                  GW INSTEK
                                                                                                  FabricanteGW INSTEK
                                                                                                  No. Parte FabricanteGLC-10000
                                                                                                  No. Parte Newark72AK7915
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Función AmperímetroCorriente CA / CC
                                                                                                  Tipo de AmperímetroBanco
                                                                                                  Intensidad, Rango de Medida AC50µA, 500µA, 5mA, 50mA
                                                                                                  Rango de Medida de Intensidad DC50µA, 500µA, 5mA, 50mA
                                                                                                  Tipo de Respuesta Amperímetro-
                                                                                                  Cuenta de Visualización-
                                                                                                  Núm. de Dígitos / Caracteres-
                                                                                                  Rango-
                                                                                                  Rango de Producto-
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)No SVHC (17-Jan-2022)

                                                                                                  Resumen del producto

                                                                                                  GLC-10000 is a leakage current tester. It features 12 simulated human impedance networks that comply with related safety regulations so as to conduct leakage current tests for electric equipment under normal conditions or single fault conditions. These 12 simulated human impedance networks are comprised of networks for medical electrical equipment and general electric and electronic equipment to ensure that the product design and manufacture are in compliance with requirements of safety regulations including IEC, EN, UL, etc. It provides test requirements for most IT products, household appliances and other electronic and electric equipment, and even medical electronics in the measurement of leakage current (or touch current), including the required measurement network, measurement bandwidth of various current forms are all in compliance with the requirements of the latest version of the applicable regulations.

                                                                                                  • Suitable for medical electrical and general electrical of leakage current measurement
                                                                                                  • 7" touch pane with color LCD, external terminal for extension MD connection
                                                                                                  • Measurement of maximum allowable leakage current is up to 50mA
                                                                                                  • MD OUT terminal can be connected to an oscilloscope for convenient comparison of measured waveforms
                                                                                                  • 30 sets memories for test parameter; 1000 sets memories for measured data
                                                                                                  • Test parameter export/import function through USB host
                                                                                                  • USB storage for measurement data/screen capture
                                                                                                  • Dimension is 13.46inch (W) x 5.27inch (H) x 13.72inch (D)
                                                                                                  • AC 100V~240V 10%, 50/60Hz, power consumption is maximum 50VA power supply

                                                                                                  Contenido

                                                                                                  Leakage current tester, Power cord x 1, Test lead (GTL-207A) x 2, CD x 1 (Complete user manual), Alligator clips (GLC-01) x 1 (Red x 2/Black x 2), Foil probe (GLC-02) x 1, Power Cord for EUT (GLC-03) x 1, Input and output terminal cover (GLC-04) x 1.

                                                                                                  Especificaciones técnicas

                                                                                                  Función Amperímetro

                                                                                                  Corriente CA / CC

                                                                                                  Intensidad, Rango de Medida AC

                                                                                                  50µA, 500µA, 5mA, 50mA

                                                                                                  Tipo de Respuesta Amperímetro

                                                                                                  -

                                                                                                  Núm. de Dígitos / Caracteres

                                                                                                  -

                                                                                                  Rango de Producto

                                                                                                  -

                                                                                                  Tipo de Amperímetro

                                                                                                  Banco

                                                                                                  Rango de Medida de Intensidad DC

                                                                                                  50µA, 500µA, 5mA, 50mA

                                                                                                  Cuenta de Visualización

                                                                                                  -

                                                                                                  Rango

                                                                                                  -

                                                                                                  Sustancia Extremadamente Preocupante (SVHC)

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Documentos técnicos (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislación y medioambiente

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme a RoHS:Y-Ex

                                                                                                  RoHS

                                                                                                  Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                  RoHS

                                                                                                  Valor de sustancia extremadamente preocupante:No SVHC (17-Jan-2022)
                                                                                                  Descargue el certificado de cumplimiento del producto

                                                                                                  Certificado de conformidad del producto

                                                                                                  Servicio al cliente
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Enviar comentarios
                                                                                                  Hablar con un representante
                                                                                                  Enlaces rápidos
                                                                                                  Realizar un seguimiento de mi pedido
                                                                                                  Perguntas frequentes
                                                                                                  Información de entrega
                                                                                                  Return a Product
                                                                                                  Nuestra empresa
                                                                                                  Acerca de nosotros
                                                                                                  Política de calidad
                                                                                                  Profesionales
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Conviértase en un miembro privilegiado de Newark

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Términos de acceso
                                                                                                  Términos de uso de la API
                                                                                                  Avisos de derechos de autor y legal
                                                                                                  Términos y condiciones
                                                                                                  Mapa del sitio
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.