Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
FabricanteEATON TRIPP LITE
No. Parte FabricantePR25Copiar
No. Parte Newark46F2626
También conocido comoGTIN UPC EAN: 037332060037
Su número de pieza
No está disponible
Información del producto
FabricanteEATON TRIPP LITE
No. Parte FabricantePR25Copiar
No. Parte Newark46F2626
También conocido comoGTIN UPC EAN: 037332060037
Hoja de datos técnicos
Sustancia Extremadamente Preocupante (SVHC)To Be Advised
Resumen del producto
The PR25 is a Precision regulated DC Power Supply with an illuminated ON/OFF switch. Designed for years of reliable service and superior performance, they efficiently convert 120VAC into 13.8VDC (±0.5V). The Trim Line series of DC power supply offers a low-profile design with a footprint that matches the most popular radios on the market, such as Motorola, Radius, GE Monogram Series and EF Johnson models.
- Smaller footprint maximizes operating space
- Crowbar overvoltage protection prevents damage to connected equipment due to overvoltage
- Automatic time-controlled over-current protection in case of overload
- Solid state, integrated circuit maintains excellent regulation of output voltage
- Regulated output voltage maintains up to 95% of no load value
- High quality filtering creates very low ripple/low noise operation
- Heavy-duty power transformer provides complete isolation from noise on incoming AC power
- Large heat sinks & vented cabinets supply cool operation for continuous use & long life of unit
- Connectors - Hardwire terminals/Red positive (+), Black negative (-)
- LED indicators - Red LED indicates that DC output is being provided
Aplicaciones
Test y Medida, Administración de Potencia, Commercial, Audio, Electrónica de Consumo
Especificaciones técnicas
Sustancia Extremadamente Preocupante (SVHC)
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
US ECCN:EAR99
EU ECCN:Unknown
Conforme a RoHS:No
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No
Valor de sustancia extremadamente preocupante:To Be Advised
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto