2. Equipos de Pruebas y Medición
                                                                                                  3. Equipo Instalación Eléctrica y Prueba Eléctrica
                                                                                                  4. Probadores de Continuidad
                                                                                                  5. Detectores de Voltaje
                                                                                                  Imprimir página

                                                                                                  TIC 300 PRO CAL DU

                                                                                                  Probador de Voltaje, Calibrada c/Datos & Incertidumbres, 30V a 122kV

                                                                                                  AMPROBE - FLUKE
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  AMPROBE - FLUKE TIC 300 PRO CAL DU
                                                                                                  AMPROBE - FLUKE TIC 300 PRO CAL DU
                                                                                                  AMPROBE - FLUKE TIC 300 PRO CAL DU
                                                                                                  FabricanteAMPROBE - FLUKE
                                                                                                  No. Parte FabricanteTIC 300 PRO CAL DU
                                                                                                  No. Parte Newark12AC8413
                                                                                                  Su número de pieza
                                                                                                  No está disponible

                                                                                                  Información del producto

                                                                                                  AMPROBE - FLUKE
                                                                                                  FabricanteAMPROBE - FLUKE
                                                                                                  No. Parte FabricanteTIC 300 PRO CAL DU
                                                                                                  No. Parte Newark12AC8413
                                                                                                  Rango de Medida de Tensión AC30V a 122kV
                                                                                                  Tipo de Panel de Medida-
                                                                                                  Temperatura de Trabajo Mín.-
                                                                                                  Temperatura de Trabajo Máx.-
                                                                                                  Rango de Producto-
                                                                                                  Tipo de Conector-
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                  Resumen del producto

                                                                                                  The TIC 300 PRO CAL DU from Amprobe Instruments is a high voltage detector. This MSHA certified and intrinsically safe high voltage detector with VolTect alert is a rugged, reliable, non-contact, high voltage tester for utility, industrial and mine safety applications up to 122KV. Select low/high voltage levels to verify presence of voltage without contacting energized conductor. The high voltage setting (1500VAC to 122,000VAC) to check transmission lines, power distribution equipment, down power lines, fuses and load break connectors and lower voltage setting (30VAC to 1500VAC) to check for voltage in breaker panels, breakers, power outlets and wiring. When this high voltage electricity tester is moved within close proximity of an energized line, intuitive VolTect alert warns users with bright flashing lights & loud beeps. All functionality is available through push buttons designed for easy use with PPE gloves. A universal adapter Hot Stick TIC 410A for voltage higher than 1500VAC.

                                                                                                  • Calibrated with data and uncertainties high voltage detector
                                                                                                  • Verifies presence of voltage from 30VAC to 122,000VAC (122KV) without contacting the conductor
                                                                                                  • Push button self-test verifies that tester is working properly
                                                                                                  • Ergonomic design includes a convenient handle
                                                                                                  • Drop-proof to 6feet (1.8m)
                                                                                                  • Utility tool for checking transmission lines, power distribution equipment, down power lines & fuses

                                                                                                  Aplicaciones

                                                                                                  Test y Medida, Industrial

                                                                                                  Contenido

                                                                                                  TIC 300 PRO high voltage detector, TIC 410A hot stick, CC-300PRO carrying case, Users manual, Batteries (installed).

                                                                                                  Especificaciones técnicas

                                                                                                  Rango de Medida de Tensión AC

                                                                                                  30V a 122kV

                                                                                                  Temperatura de Trabajo Mín.

                                                                                                  -

                                                                                                  Rango de Producto

                                                                                                  -

                                                                                                  Sustancia Extremadamente Preocupante (SVHC)

                                                                                                  To Be Advised

                                                                                                  Tipo de Panel de Medida

                                                                                                  -

                                                                                                  Temperatura de Trabajo Máx.

                                                                                                  -

                                                                                                  Tipo de Conector

                                                                                                  -

                                                                                                  Legislación y medioambiente

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme a RoHS:Pendiente
                                                                                                  Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                  Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                  Descargue el certificado de cumplimiento del producto

                                                                                                  Certificado de conformidad del producto

                                                                                                  Servicio al cliente
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Enviar comentarios
                                                                                                  Hablar con un representante
                                                                                                  Enlaces rápidos
                                                                                                  Realizar un seguimiento de mi pedido
                                                                                                  Perguntas frequentes
                                                                                                  Información de entrega
                                                                                                  Return a Product
                                                                                                  Nuestra empresa
                                                                                                  Acerca de nosotros
                                                                                                  Política de calidad
                                                                                                  Profesionales
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Conviértase en un miembro privilegiado de Newark

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Términos de acceso
                                                                                                  Términos de uso de la API
                                                                                                  Avisos de derechos de autor y legal
                                                                                                  Términos y condiciones
                                                                                                  Mapa del sitio
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.