| Cantidad | Precio |
|---|---|
| 1+ | $3,098.000 |
Información del producto
Resumen del producto
The AFG3000 series Arbitrary Waveform Generator designed for industrial, scientific research and educational applications. The series comes in bandwidths of 80MHz (AFG-3081) and 50MHz (AFG-3051) with built-in multiple standard waveforms to meet users diversified needs. The AFG-3000 series also provides a high 16-bit resolution, 200MSa/s sample rate and a 1M memory depth for editing arbitrary waveforms directly through the intuitive user interface. The direct waveform reconstruction (DWR) function enables users to directly import waveforms from a GDS-2000 series oscilloscope to the AFG-3000 via USB host, allowing users to edit waveforms and enhance measurement efficiency. In addition, it has switchable 50Ω and Hi-Z impedances, built-in on-screen help for operation conveniently. Complete parameter settings and waveform can be displayed through 4.3-inch high-resolution TFT LCD. Through USB, RS-232 and GPIB, user can use dedicated PC software or IEEE488.2 commands to edit waveforms.
- Waveform editing PC software
- CSV file uploading, direct waveform reconstruction (DWR), arbitrary
- Four ways to generate arbitrary waveform - Front panel operation
- Output from any section of 1M point-long waveform
- 16-bit Amplitude resolution
- High 200MSa/s sampling rate
- Wide frequency range from 1μHz to 80/50MHz
Aplicaciones
Test y Medida, Industrial
Contenido
Waveform generator, GTL-110 Test cable assembly, Power cord and instruction manual.
Especificaciones técnicas
Arbitrario, Función
Serie AFG3000
AM, FM, FSK, PWM
US
1 Canal
80MHz
-
No SVHC (17-Jan-2022)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto