Información del producto
Resumen del producto
The ITHX-SD-5-2D/N is a Temperature and Humidity Virtual Chart Recorder lets monitor and record temperature, relative humidity and dew point over an Ethernet network or the internet with no special software except a web browser. The iTHX-SD serves active web pages to display real time readings, display charts of temperature, humidity and dew point or log data in standard data formats for use in a spread sheet or data acquisition program such as Excel or Visual Basic. The virtual chart viewed on the web page is a JAVA™ Applet that records a chart over the LAN or Internet in real time. With the iTHX-SD, there is no need to invest time and money learning a proprietary software program to log or chart the data. It comes complete with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals. It connects to an Ethernet network with a standard RJ45 connector and sends data in standard TCP/IP packets.
- Web server
- Alarms by Email or text message
- No special software required
- Record years of data on popular SD cards
- Dual probe option
- LCD display
- Supports TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP and Telnet
Contenido
Chart recorder, Steel metal case, 9VDC Alkaline battery and wall mount bracket.
Especificaciones técnicas
2 Canales
-
-
90.3
39.14
No SVHC (19-Jan-2021)
-
2
0.1
61.6
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto