| Cantidad | Precio |
|---|---|
| 1+ | $1,426.980 |
Información del producto
Resumen del producto
790588-01 is a PCIe-6350, 16 AI (16bit, 1.25MS/s), 24 DIO multifunction I/O device. The PCIe‑6350 offers analog input, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PCIe‑6350 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
Notas
Refer to product catalog for more info on drivers and cable compatibility for the connectors.
Especificaciones técnicas
Multifunction I/O Device
16
-
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
1.25
16Canales
24E/S's
0°C hasta +50°C
PCIe-6350
Documentos técnicos (2)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto