ALPHAWIRE
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
                                                                                                2. Computadoras Embebidas, Educación & Tarjetas de Fabricante
                                                                                                3. Otras Computadoras Embebidas
                                                                                                4. Kits de Desarrollo Embebido - Otras Computadoras Embebidas
                                                                                                Imprimir página

                                                                                                TWR-MPC5125-KIT

                                                                                                Kit Controlador Sistema de Torre, MCU MPC5125, Solución de Red Industrial & Interfaz Humano Máquina

                                                                                                NXP
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                NXP TWR-MPC5125-KIT
                                                                                                FabricanteNXP
                                                                                                No. Parte FabricanteTWR-MPC5125-KIT
                                                                                                No. Parte Newark64R7605
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                NXP
                                                                                                FabricanteNXP
                                                                                                No. Parte FabricanteTWR-MPC5125-KIT
                                                                                                No. Parte Newark64R7605
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Circuito Integrado, FabricanteNXP
                                                                                                No. de Puntas32bit
                                                                                                Nombre de la Familia del SiliciomobileGT
                                                                                                Núcleo, ArquitecturaPower Architecture
                                                                                                Núcleo, SubarquitecturaPower Architecture
                                                                                                Núcleo de Silicio, NumeraciónMPC5xxx
                                                                                                Kit, Contenido4 tarjetas, cable, CD
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                The TWR-MPC5125-KIT is a tower system kit for MPC5125 32bit microprocessor based on power architecture technology. The MPC5125 is a cost and power consumption optimized, automotive, industrial networking, and human machine interface (HMI) solution. It helps reduce development time, provides more communication peripherals at a competitive price and delivers ultra low power without sacrificing performance. The TWR-MPC5125 board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. The board provides onboard DDR2 SDRAM, NAND FLASH, CAN ports, USB 2.0, 10/100 Ethernet, HDMI, USB debug port. All powered from a 5V wall mount power supply.

                                                                                                • 4GB of MLC NAND flash
                                                                                                • 256MB of DDR2
                                                                                                • HDMI port with HDMI DVI adaptor
                                                                                                • USB 2.0 OTG host/device port with 4:1 USB hub
                                                                                                • Onboard microphone and audio stereo out jack
                                                                                                • Board control using keyboard/mouse over USB hub
                                                                                                • Board flashing lab explains how to download demos/labs
                                                                                                • Board boots to auto play graphical demo driving display over HDMI port
                                                                                                • SD card interface includes out of the box experience
                                                                                                • CAN 2.0 A/B port

                                                                                                Contenido

                                                                                                TWR-MPC5125 board, TWR-SER tower system serial module, TWR-ELEV tower system elevator module, HDMI to DVI D adaptor, Dual type A to mini B USB cable, Mini A to female type A USB cable, Type A to DC plug cable, DVD with lab tutorials, software, training and collateral, Quick start guide document.

                                                                                                Especificaciones técnicas

                                                                                                Circuito Integrado, Fabricante

                                                                                                NXP

                                                                                                Nombre de la Familia del Silicio

                                                                                                mobileGT

                                                                                                Núcleo, Subarquitectura

                                                                                                Power Architecture

                                                                                                Kit, Contenido

                                                                                                4 tarjetas, cable, CD

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                No. de Puntas

                                                                                                32bit

                                                                                                Núcleo, Arquitectura

                                                                                                Power Architecture

                                                                                                Núcleo de Silicio, Numeración

                                                                                                MPC5xxx

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (4)

                                                                                                Operating Instructions EN

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto